MAXREFDES98EV#

Analog Devices / Maxim Integrated
700-MAXREFDES98EV#
MAXREFDES98EV#

Mfr.:

Description:
Power Management IC Development Tools PoE PD Reference Design Evaluation Modul

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€61.53 €61.53

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Over Ethernet (PoE)
36 V to 57 V
12 V
MAX5969A
MAXREFDES
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Dimensions: 14 mm x 55.9 mm
For Use With: MAX17503, MAX5969A
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES98EV Evaluation Module

Analog Devices MAXREFDES98EV Evaluation Module is used to help evaluate the MAXREFDES108 and the MAXREFDES98 reference designs. The Analog Devices MAXREFDES108 is a power supply reference design that combines the PD controller (MAX5969A) and the step-down converter (MAX17505) on a 14.0mm (0.55in) x 55.9mm (2.2in) board. The MAXREFDES98 is a power supply reference design that uses the PD controller (MAX5969A) and step-down converter (MAX17503) on a 14.0mm (0.55in) x 55.9mm (2.2in) board. Both reference designs were created to meet the increasing demands for non-isolated Power over Ethernet (PoE) power solutions. The MAXREFDES98EV features RJ45 connectors for quick testing with sourced power for both reference designs.