GAS0.1680H.4G.16G.E

Grinn
30-GAS01680H4G16GE
GAS0.1680H.4G.16G.E

Mfr.:

Description:
System-On-Modules - SOM Grinn-AstraSom-1680

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Grinn
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Astra
4 GB
4 GB
3.7 V to 5.5 V
I2C, SDIO, SPI, UART, USB
- 20 C
+ 70 C
42.6 mm x 37 mm
Tray
Brand: Grinn
Flash: 16 GB
Memory Size: 4 GB
Memory Type: LPDDR4
Number of Cores: 4
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: GRINN-ASTRASOM-1680
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473300000
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AstraSOM-1680 System-on-Module

Grinn AstraSOM-1680 System-on-Module (SoM) is an end-to-end solution built on the high‑performance Synaptics SL1680 multimedia System-on-Chip (SoC), which integrates a quad‑core Arm® Cortex®‑A73 processor and a neural processing unit (NPU). The Grinn AstraSOM-1680 delivers robust edge‑AI performance for smart‑display Internet of Things (IoT) applications, enabling seamless integration of video, smart‑speaker functionality, and local touch‑display control.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€225.28 €225.28