PICOIMX7D10R10MSD9377

TechNexion
570-PICOI10MSD9377
PICOIMX7D10R10MSD9377

Mfr.:

Description:
System-On-Modules - SOM PICO SOM NXP I.MX7 DUAL 1GHZ + 1GB RAM + SD CARDSLOT + QCA9377 802.11AC + BLUETOOTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€78.28 €78.28

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: System-On-Modules - SOM
RoHS:  
PICO-IMX7
PICO
NXP
i.MX 7Dual
1 GHz
1 GB
0 GB
4.2 V to 5.25 V
Bluetooth, CAN, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, RGMII, SATA, SDIO, SPI, UART, USB, USB OTG, WiFi
0 C
+ 60 C
40 mm x 37 mm
Brand: TechNexion
Description/Function: Qualcomm QCA9377
Memory Size: 1 GB
Memory Type: DDR3L
Processor Series: i.MX7 Dual
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C

PICO-IMX7 System-on-Module

TechNexion PICO-IMX7 System-on-Module is based on the NXP i.MX7 multi-market applications processor. The PICO-IMX7 is designed to enable secure and portable applications within the Internet of Things. TechNexion PICO-IMX7 System-on-Module is pin-compatible with the Intel Edison for sensors and low-speed I/O. The device adds additional possibilities for multimedia and connectivity that can easily be expanded and implemented for IoT designs.