B402MEA

Particle
465-B402MEA
B402MEA

Mfr.:

Description:
System-On-Modules - SOM B Series LTE M.2 SoM US

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€51.39 €51.39

Product Attribute Attribute Value Select Attribute
Particle
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Nordic
nRF52840
64 MHz
256 kB
256 kB
3.6 V to 4.2 V
Bluetooth, GPIO, I2C, JTAG, M.2, PWM, SPI, UART, USB
- 20 C
+ 65 C
42 mm x 30 mm x 5.5 mm
Brand: Particle
Flash: 1 MB
Memory Size: 256 kB
Product Type: System-On-Modules - SOM
Subcategory: Computing
Unit Weight: 63.665 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

B402MEA System-on-Module B Series LTE

Particle B402MEA System-on-Module (SoM) B Series LTE is a cellular device with support for BLUETOOTH® LE (BLE) and is based on the Nordic nRF52840 microcontroller. This B402MEA SoM is designed to integrate into the circuit board design, plugging the M.2 NGFF connector on the board, allowing the module to be upgraded easily. The B402MEA SoM B series features an LTE Cat M1 module with global hardware support, 3GPP release 13 LTE Cat M1, and an on-module additional 4MB SPI flash. This Particle B402MEA B series operates at -20°C to +65°C temperature range and comes with 30mm x 42mm x 5.5mm dimensions.