UP-TWLN150-A10-0864

AAEON UP
409-UPTWLN150A100864
UP-TWLN150-A10-0864

Mfr.:

Description:
Single Board Computers UP TWL.Intel Processor N150.8GB RAM.64GB eMMC.A1.0

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
AAEON
Product Category: Single Board Computers
RoHS:  
Intel
N150
12 V
HDMI
0 C
+ 60 C
85 mm x 56 mm
Bulk
Brand: AAEON UP
Memory Size: 8 GB
Memory Type: LPDDR5
Number of Cores: 4 Core
On-Board Storage Size: 64 GB
On-Board Storage Type: eMMC
Product Type: Single Board Computers
Factory Pack Quantity: 40
Subcategory: Computing
Tradename: UP TWL
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TWL Developer Board

AAEON UP TWL Developer Board unlocks the future of AI with a powerful development board designed for efficiency, compatibility, and seamless AI integration. This card-sized development board powers cost-effective AI applications. Powered by the Intel® Processor N150, it delivers quad-core computing performance with Intel Graphics (24 EUs), making it ideal for entry-level AI workloads. Equipped with 8GB RAM and 64GB storage, the AAEON UP TWL Developer Board ensures smooth execution of AI models, while its 40-pin HAT GPIO enhances connectivity for various peripherals.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 21/08/2026
14
Expected 28/08/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€533.20 €533.20