WIZnet Ethernet HAT

WIZnet
950-WIZETHERNETHAT
WIZnet Ethernet HAT

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards UDP, ICMP, IGMPv1/v2, IPv4, ARP, PPPoE

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
Ethernet Modules
Ethernet, SPI
- 40 C
+ 85 C
Brand: WIZnet
Packaging: Bulk
Product Type: Ethernet Modules
Factory Pack Quantity: 20
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet HAT

WIZnet Ethernet HAT is a Raspberry Pi Pico pin-compatible board that utilizes the W5100S controller. The Ethernet HAT supports both 3.3V and 5V. The Ethernet HAT simultaneously supports four independent hardware SOCKETs and provides Internal 16Kbytes Memory for TX/ RX buffers. The WIZnet Ethernet HAT is designed for simple plug-and-play.

In Stock: 472

Stock:
472 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.57 €4.57
€4.55 €4,550.00
€4.54 €11,350.00