4354

Adafruit
485-4354
4354

Mfr.:

Description:
Raspberry Pi Accessories Adafruit Perma-Proto 40-Pin Raspberry Pi Breadboard PCB Kit - with 2x20 Header

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€6.83 €6.83

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Raspberry Pi Accessories
RoHS:
Breadboards
PermaProto - Full-Sized
Brand: Adafruit
Product Type: Educational Kits
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8534000040
ECCN:
EAR99

Perma-Proto 40-Pin Raspberry Pi PCB Kits

Adafruit Perma-Proto 40-Pin Raspberry Pi PCB Kits feature a 2x20 box header that can be soldered to the PCB to get all the labeled breakouts. These labeled breakouts include extra prototyping space, mounting holes, and power rails. The Perma-Proto PCB kits are compatible with all Raspberry Pi computers, including Pi B+, A+, 2, 3, 4, and Zero. These PCB kits offer a white silkscreen on the top side, a 5-hole pad design on the bottom, four power bus lines on the sides, and no mask. The Perma-Proto PCB kits require a 40-pin GPIO cable to connect it to the Pi board.