+ 60 C Industrial Box PCs

Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
Advantech Industrial Box PCs Intel Core i5-1345UE Edge Intelligent Sy Non-Stocked
Min.: 1
Mult.: 1

Intel Iris Xe Graphics Core i5-1345UE DDR5 156 mm x 112 mm x 60 mm + 60 C - 20 C 17.9 W
Advantech Industrial Box PCs Intel Core i7-1365UE Edge Intelligent Sy Non-Stocked
Min.: 1
Mult.: 1

Intel Iris Xe Graphics Core i7-1365UE DDR5 156 mm x 112 mm x 60 mm + 60 C - 20 C 17.44 W
Advantech Industrial Box PCs Thin client with TPC-B300 Non-Stocked
Min.: 1
Mult.: 1
Intel Elkhart Lake SoC Atom x6425E 32 GB DDR4 SO-DIMM 1 Channel 3 GHz 269 mm x 203 mm x 30 mm Intel UHD Graphics 2 Port M.2 2280 NVMe SSD Wall Mount 2 Port 2 Port 2 Port + 60 C - 20 C 24 VDC ThinManager Ready, Windows IoT/Linux support Metal
Advantech Industrial Box PCs R680E, Modular IPC Non-Stocked
Min.: 1
Mult.: 1

Intel R680E LGA1700 Socket CPU DDR4 + 60 C - 20 C 35 W to 65 W
Advantech Industrial Box PCs Core Ultra 5 225U 1.5GHz, 4xGbE, 6xUSB, Non-Stocked
Min.: 1
Mult.: 1
Core Ultra 5 225U 32 GB DDR5 2 Channel 1.5 GHz 200 mm x 140 mm x 55 mm HDMI Wall Mount IP20 6 Port 4 Port 4 x RS-232/422/485 + 60 C - 20 C 31 W 10 VDC 36 VDC Windows 11 LTSC, Ubuntu Linux Aluminum
Advantech Industrial Box PCs Core Ultra 7 255U 1.7GHz, 4xGbE, 6xUSB, Non-Stocked
Min.: 1
Mult.: 1
Core Ultra 7 255U 32 GB DDR5 2 Channel 2 GHz 200 mm x 140 mm x 55 mm HDMI Wall Mount IP20 6 Port 4 Port 4 x RS-232/422/485 + 60 C - 20 C 31 W 10 VDC 36 VDC Windows 11 LTSC, Ubuntu Linux Aluminum
Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson TX2 NX, HDMI, GbE LAN, GbE PoE, and 2 USB
Non-Stocked
Min.: 1
Mult.: 1

ARM Cortex A57 LPDDR4 148.6 mm x 129.8 mm x + 60 C - 30 C
ADLINK Technology Industrial Box PCs i9-12900E R680E 2xDP 2x HDMI 3x 2.5GbE 1x GbE 4xCOM 4xUSB3Gen2 2xUSB3Gen1 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Core i9-12900E 32 GB DDR5 240 mm x 210 mm x 86 mm 2 x DP, 2 x HDMI Wall Mount 1 x USB 2.0, 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 60 C - 20 C 65 W 9 V 32 V Windows, Linux Ubuntu
Advantech Industrial Box PCs ThinManager Ready Pocket-Size Edge IoT Thin Client with Intel Celeron N6210 Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Intel Celeron N6210 DDR4 124 mm x 100 mm x 30 mm + 60 C - 20 C 12 W
Asus TinkerSystem3NPLUS4G32GWiFi5WTBTPOEDebUS
Asus Industrial Box PCs Arm-based fanless edge system, with versatile applicability for industrial use, provided low power consumption, and rich interfaces make both industrial and retail IoT feasible, flexible and productive.

RK3568 Arm Cortex-A55 LPDDR4X 1 x HDMI Wall Mount 1 x USB 3.2 Gen1 Type C, 2 x USB 3.2 Gen1 Type A + 60 C - 40 C 12 V 24 V
Asus TinkerSystem3NPLUS4G32GWiFI5WTBTTBDCUS
Asus Industrial Box PCs Arm-based fanless edge system, with versatile applicability for industrial use, provided low power consumption, and rich interfaces make both industrial and retail IoT feasible, flexible and productive.

RK3568 Arm Cortex-A55 LPDDR4X 1 x HDMI Wall Mount 1 x USB 3.2 Gen1 Type C, 2 x USB 3.2 Gen1 Type A + 60 C - 40 C 12 V 24 V
Axiomtek ICO310-N3160-PB-DC
Axiomtek Industrial Box PCs DIN-rail fanless embedded system with Intel Celeron processor N3160, 2 COM, 2 LAN, and DIO Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Celeron 8 GB DDR3L-1600 48 mm x 110 mm x 155 mm + 60 C - 20 C
IEI Industrial Box PCs Ruggedized Fanless embedded system with Intel Core i5-6500TE 2.3GHz, (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 2 x PCI expansion, VGA/HDMI, 9 36V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

H110 Core i5-6500TE 4 GB DDR4-2133 255.2 mm x 132.6 mm x 190 mm + 60 C - 20 C
Seeed Studio Industrial Box PCs reComputer Industrial J4011- Fanless Edge AI Device with Jetson Orin NX 8GB module, Aluminum case with passive cooling, 2xRJ45 GbE, 1xRS232/RS-422/RS-485, 4xDI/DO, 1xCAN, 3xUSB3.2, Pre-installed JetPack System Non-Stocked

ARM Cortex A78 LPDDR5 159 mm x 155 mm x 57 mm + 60 C - 20 C
Advantech Industrial Box PCs Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service. Non-Stocked
Min.: 1
Mult.: 1
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W
Advantech C-BUNDLE-ARK1123-1
Advantech Industrial Box PCs Edge Intellegent Server IoT Starter Kit including ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), wireless I/O module, sensor, and pre-configured Microsoft Azure Cl Non-Stocked
Min.: 1
Mult.: 1
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W
Advantech EISD110W1SS141-BTO
Advantech Industrial Box PCs Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 128 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service. Non-Stocked
Min.: 1
Mult.: 1

Celeron J1900 4 GB 133.8 mm x 43.1 mm x 94.2 mm + 60 C - 20 C
Advantech EISD110W1SS641-BTO
Advantech Industrial Box PCs Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service. Non-Stocked
Min.: 1
Mult.: 1

Celeron J1900 4 GB 133.8 mm x 43.1 mm x 94.2 mm + 60 C - 20 C
Axiomtek AIE110-XNX-1L1P
Axiomtek Industrial Box PCs Edge AI Developer Kit with NVIDIA Jetson Xavier NX 8GB, 1 HDMI, 1 GbE LAN, 1 GbE PoE, and 2 USB
Non-Stocked
Min.: 1
Mult.: 1
Jetson Xavier NX 165 mm x 117 mm x 37.7 mm + 60 C - 10 C
ADLINK Technology ADM-AL30I9-12900E RTX 4000 SFF 128G
ADLINK Technology Industrial Box PCs ADM-AL30 with top Fan, Alder Lake i9-12900E, DDR5 128G ECC, RTX 4000 SFF, M.2 512G x1, SATA 2T x1, CAN 2.0 x 4 , CAN FD x 8 (optional), Ignition, DC 9-36V Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Core i9-12900E 5 GHz 128 GB DDR5 5 GHz 325 mm x 258 mm x 145 mm 1 x DP, 1 x HDMI M.2, SATA IP20 4 x USB 3.2 10 Port 2 x RS-232 + 60 C - 20 C 9 V 36 V Linux Ubuntu 22.04.03
ADLINK Technology ADM-AL30 RTX 4000 SFF 128G
ADLINK Technology Industrial Box PCs ADM-AL30 with top Fan, Alder Lake i9-12900E, DDR5 128G ECC, RTX 4000 SFF, M.2 512G x1, SATA 2T x1, CAN FD, Ignition, DC 9-36V Non-Stocked
Min.: 1
Mult.: 1
Core i9-12900E 5 GHz 128 GB DDR5 5 GHz 325 mm x 258 mm x 145 mm 1 x DP, 1 x HDMI M.2, SATA IP20 4 x USB 3.2 10 Port 2 x RS-232 + 60 C - 20 C 9 V 36 V Linux Ubuntu 22.04.03
ADLINK Technology MVP-5207T M16G
ADLINK Technology Industrial Box PCs i7-12700TE, R680E, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 16GB Non-Stocked
Min.: 1
Mult.: 1
R680E Core i7-12700TE 4.7 GHz 128 GB DDR5-3600 4.7 GHz 240 mm x 210 mm x 86 mm 2 x DP, 2 x HDMI SATA III Wall Mount 1 x USB 2.0, 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 60 C - 20 C 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise
ADLINK Technology MVP-6225T/M16G
ADLINK Technology Industrial Box PCs i5-12500TE, R680E, 1xPCIe x16, 1x PCI,2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 16GB Non-Stocked
Min.: 1
Mult.: 1
R680E Core i5-12500TE 4.3 GHz 128 GB DDR5-3600 4.3 GHz 240 mm x 210 mm x 165 mm 2 x DP++, 2 x HDMI 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 60 C - 20 C 35 W 9 V 32 V Linux Ubuntu 22.04, Windows 10 IoT LTSC
ADLINK Technology MVP-6227T/M32G
ADLINK Technology Industrial Box PCs i7-12700TE, R680E, 1xPCIe x16, 1x PCI, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 32GB Non-Stocked
Min.: 1
Mult.: 1
R680E Core i7-12700TE 4.7 GHz 128 GB DDR5-3600 4.7 GHz 240 mm x 210 mm x 165 mm 2 x DP++, 2 x HDMI 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 60 C - 20 C 35 W 9 V 32 V Linux Ubuntu 22.04, Windows 10 IoT LTSC
ADLINK Technology MVP-6245T/M16G
ADLINK Technology Industrial Box PCs i5-12500TE, R680E, 1xPCIe x16, 2xPCIe x4, 1x PCI,2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 16GB Non-Stocked
Min.: 1
Mult.: 1
R680E Core i5-12500TE 4.3 GHz 128 GB DDR5-3600 4.3 GHz 240 mm x 210 mm x 206 mm 2 x DP++, 2 x HDMI 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 60 C - 20 C 35 W 9 V 32 V Linux Ubuntu 22.04, Windows 10 IoT LTSC