AIMB-215L-S6B1E

Advantech
923-AIMB-215L-S6B1E
AIMB-215L-S6B1E

Mfr.:

Description:
Industrial Motherboards CIRCUIT BOARD, ATOM Baytrail QC2.0G MINI-ITX. VGA,DP,1GbE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€251.38 €251.38

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Industrial Motherboards
RoHS:  
Mini-ITX
Celeron J1900
8 GB
DDR3L-1066/1333
0 C
+ 60 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Power Consumption: 10.17 W
Processor Brand: Intel
Product Type: Industrial Motherboards
Series: AIMB-215
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
MXHTS:
84715001
ECCN:
4A994

AIMB-215 B1 Mini-ITX SBCs

Advantech AIMB-215 B1 Mini-ITX Single Board Computers (SBCs) support Intel® Celeron® quad-core J1900/N2920/N2807 processor. These SBCs feature 12VDC  power input with a 2.5mm DC jack and an optional onboard Trusted Platform Module (TPM). There are different variants of this SBC based on the integrated processor J1900/N2930/N2807. The I/O ports include 3 USB 2.0 ports, 1 USB 3.0 port, 2 ethernet ports, and a CRT port. The operating temperature of these Mini-ITX boards ranges from 0°C to 60°C. Typical applications include BIOS flash and monitoring. These SBCs support SUSIAccess and embedded software APIs.