1593HAMAR3BK

Hammond Manufacturing
546-1593HAMAR3BK
1593HAMAR3BK

Mfr.:

Description:
Enclosures for Single Board Computing ARDUINO ENCL BLACK 4.72x3.74x1.06

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€17.21 €17.21
€15.18 €75.90
€14.18 €141.80
€12.72 €318.00
€11.88 €594.00
€11.11 €1,111.00
€11.06 €2,212.00

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures for Single Board Computing
RoHS:  
Enclosures
Acrylonitrile Butadiene Styrene (ABS)
Black
4.72 in
3.74 in
1.06 in
UL 94 HB
1593HAM-ARD
Brand: Hammond Manufacturing
For Use With: Arduino Due, Mega 2560
Housing Colour: Black
Product Type: Enclosures for Single Board Computers
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 90.718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
8538100000
ECCN:
EAR99

Arduino Development Board Platforms

Hammond Manufacturing Arduino Development Board Platforms are molded to allow easy access to I/O connectors, often used controls and/or LEDs and allow easy installation of shields. The bottom of platforms accept Hammond Manufacturing's 3 AAA battery holder (part number BH3AAAW) or 4 AAA battery holder (part number BH4AAAW). Mounting holes are molded into the bottom to accept popular interlocking plastic bricks for added expandability.