FIT0871

DFRobot
426-FIT0871
FIT0871

Mfr.:

Description:
Enclosures for Single Board Computing Argon ONE M.2 Case for Raspberry Pi 4B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€42.48 €42.48

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Enclosures for Single Board Computing
RoHS:  
Cases
Aluminum
106 mm
95 mm
32 mm
Brand: DFRobot
For Use With: Raspberry Pi 4B
Product Type: Enclosures for Single Board Computers
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

Argon ONE M.2 Case for Raspberry Pi 4B

DFRobot Argon ONE M.2 Case for Raspberry Pi 4B supports M.2 SSD and full-size dual HDMI. The internally reserved M.2 interface expansion slot for M.2 module, which is then connected to the Raspberry Pi by a USB adapter, helps to maximize the true potential speeds of the Raspberry Pi. DFRobot Argon ONE M.2 Case for Raspberry Pi 4B can be booted via an M.2 SATA SSD for faster boot times and larger storage capacity.