TX28-4130

Ka-Ro electronics
951-TX28-4130
TX28-4130

Mfr.:

Description:
Computer-On-Modules - COM Freescale iMX283 COM SO-DIMM COMM TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€55.83 €55.83

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
SO-DIMM
Freescale
i.MX283
454 MHz
64 MB
3.1 V to 5.5 V
I2C, SPI, UART
0 C
+ 70 C
67.6 mm x 26 mm x 3.6 mm
Battery Backup Switching: No Backup Battery
Brand: Ka-Ro electronics
Description/Function: Freescale iMX283 COM - Commercial Temperature
Flash: 128 MB
Memory Size: 64 MB
Memory Type: DDR2
Product Type: Computer-On-Modules - COM
Series: TX28
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Karo TX28 SODIMM
Unit Weight: 16.690 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
USHTS:
8471500150
MXHTS:
84718002
ECCN:
5A002.a.1