102991698

BeagleBoard by Seeed Studio
713-102991698
102991698

Mfr.:

Description:
Single Board Computers BeagleBoard BeagleV-Ahead Open-Source RISC-V SBC

This product may require additional documentation to export from the United States.

In Stock: 925

Stock:
925 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€124.89 €124.89

Product Attribute Attribute Value Select Attribute
BeagleBoard
Product Category: Single Board Computers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
T-Head
Xuantie C910
RISC-V
1.85 GHz
4 GB
4 GB
5 V
Bluetooth, CSI, DSI, Ethernet, GPIO, JTAG, mikroBUS, Micro SD, Micro USB, Mini HDMI, UART, WiFi
0 C
+ 60 C
96.5 mm x 60.5 mm x 21.1 mm
Brand: BeagleBoard by Seeed Studio
Flash: 6 GB eMMC
Memory Size: 4 GB
Memory Type: LPDDR4
Number of Cores: 4 Core
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Product Type: Single Board Computers
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

BeagleV®-Ahead Open-Source RISC-V SBC

BeagleBoard BeagleV®-Ahead Open-Source RISC-V Single Board Computer (SBC) offers a BeagleBone Black form factor compatible with P8/P9 cape header pins. The compatibility allows users to stack a BeagleBone cape on top of the SBC to expand capability. The pocket-sized BeagleV®-Ahead features a powerful quad-core RISC-V processor enabling deep dives into the RISC-V ISA.