EFM8BB1LCK

Silicon Labs
634-EFM8BB1LCK
EFM8BB1LCK

Mfr.:

Description:
Development Boards & Kits - 8051

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€17.46 €17.46
1,000 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - 8051
EFM8BB1
Development Kits
8051
EFM8BB1
Bulk
Brand: Silicon Labs
Data Bus Width: 8 bit
For Use With: MCUs
Product Type: Development Boards & Kits - 8051
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Busy Bee
Unit Weight: 61.049 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

EFM8BB1LCK 8-bit Development Kit

Silicon Labs EFM8BB1LCK 8-bit Development Kit offers an easy-to-use evaluation and prototyping platform for the EFM8BB1 Busy Bee 8-bit Microcontrollers. The EFM8BB1LCK Kit features a pre-mounted EFM8BB1 MCU, with 8kB Flash, 512 bytes RAM, and 18 GPIO pins. This Kit also includes an on-board USB debugger and break-out headers for the EFM8BB1 GPIOs, making it easy to use as a starting point for application development. The EFM8BB1LCK can easily be connected to a computer via USB. The Simplicity Studio Integrated Development Environment (IDE) can then be used to access tools, software examples, source code libraries, and documentation for the target MCU.