Panel PCs HMI Displays & Panel PCs

Results: 4,207
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech HMI Displays & Panel PCs 10.1" PCT.T/S with Celeron J1900, 4GB RA 1In Stock
Min.: 1
Mult.: 1

Fanless All-in-One Intel Celeron J1900 2 GHz 2 GB 0 GB 2 MB 12 V to 24 V 0 C + 40 C 265.4 mm x 182.4 mm x 39.55 mm
Advantech HMI Displays & Panel PCs 10.1" PCT.T/S with Pentium N4200, 4GB RA 1In Stock
Min.: 1
Mult.: 1

Fanless All-in-One Capacitive Intel Pentium TFT LCD 1.1 GHz 8 GB 2 GB 2 MB 12 V Audio, Ethernet, Serial, USB 1280 x 800 10.1 in 0 C + 45 C 265.4 mm x 182.4 mm x 39.55 mm

Advantech HMI Displays & Panel PCs 15.6" Res,J1900,4G RAM,Black 1In Stock
Min.: 1
Mult.: 1

Intel Celeron J1900 2 GHz 4 GB 0 GB 2 MB 12 V to 30 V 0 C + 40 C 402 mm x 260 mm x 39.7 mm
IDEC HG2G-V5FT22TF-W
IDEC HMI Displays & Panel PCs 5.7 inch TFT 65K White Bezel 3In Stock
Min.: 1
Mult.: 1
24 V Ethernet, Serial, USB 640 x 480 5.7 in
Advantech HMI Displays & Panel PCs 15.6" WXGA Ind. Monitor, w/ PCAP touch ( 3In Stock
Min.: 1
Mult.: 1
Touchscreen 100 VAC to 240 VAC USB 1366 x 768 15.6 in 0 C + 50 C 419.7 mm x 269 mm x 56.2 mm
EDATEC HMI Displays & Panel PCs 11.6 inch industrial HMI based on Raspberry Pi 5 with 8GB DDR 32GB MicroSD cardaudio & speaker and a cooler.
4In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive ARM ARM Cortex-A76 TFT LCD 2.4 GHz 12 VDC USB 1980 x 1080 11.6 in - 20 C + 50 C 303.3 mm x 191.3 mm x 46.5 mm
EDATEC HMI Displays & Panel PCs 18.5 inch industrial HMI based on Raspberry Pi 5 with 8GB DDR 32GB MicroSD cardaudio & speaker and a cooler.
6In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive ARM ARM Cortex-A76 TFT LCD 2.4 GHz 12 VDC USB 1980 x 1080 18.5 in - 20 C + 50 C 457.3 mm x 278.3 mm x 46.5 mm
Advantech HMI Displays & Panel PCs 10I/N200/8G/128G/HB/Wifi6E/Win10 1In Stock
Min.: 1
Mult.: 1

Capacitive Intel Pentium N200 LCD 3.7 GHz 128 GB 9 VDC to 32 VDC USB 1920 x 1200 10.1 in 0 C + 40 C 280 mm x 18.3 mm x 180.1 mm
IDEC HG3G-VAXT22MF-B
IDEC HMI Displays & Panel PCs 10.4 inch TFT 65K Black Bezel 1In Stock
Min.: 1
Mult.: 1
24 V Ethernet, Serial, USB 1024 x 768 10.4 in
IDEC HG5G-VFXT22MF-B
IDEC HMI Displays & Panel PCs 15 inch TFT 65K Black Bezel 1In Stock
Min.: 1
Mult.: 1
Industrial Shields HMI Displays & Panel PCs TouchBerry PI 4B 2GB RAM Included- 7" - 10 Configurable I/Os - RS485 - RS232 - UPS Included 4In Stock
Min.: 1
Mult.: 1

Industrial Grade Resistive Broadcom 1.5 GHz 24 V SPI 0 C + 40 C 195 mm x 145 mm x 60.6 mm
Industrial Shields HMI Displays & Panel PCs Touchberry PI 10.1 4B 4GB RAM Included (Panel PC Industrial EMC Aluminum) 10In Stock
Min.: 1
Mult.: 1

Broadcom
IDEC SMARTTOUCH-2G-5TT
IDEC HMI Displays & Panel PCs OI Kit HG2G TFT 65K Color 2In Stock
Min.: 1
Mult.: 1
Ethernet, Serial, USB 320 x 240 - 20 C + 60 C
Industrial Shields HMI Displays & Panel PCs TinkerTouch S 10.1 UPS (Panel PC Industrial, Aluminum enclosure, EMC compliance - ASUS Quad-Core, 2GB, 16Gb eMMC+MicroSD slot - UPS function included - LINUX) 3In Stock
Min.: 1
Mult.: 1

Industrial Grade Resistive Rockchip RK3288 600 MHz 2 GB 24 V GPIO, I2C, SPI, UART, USB 1280 x 720 10.1 in 0 C + 40 C 263 mm x 174 mm x 47 mm
Crouzet HMI Displays & Panel PCs Crouzet Touch HMI, CT104, Essential Version, Screen Only 2In Stock
Min.: 1
Mult.: 1

Advantech AMO-D003E
Advantech HMI Displays & Panel PCs MIOe-733 HDMI for ARK-3530/3520L/2250L 2In Stock
Min.: 1
Mult.: 1

Xenarc HMI Displays & Panel PCs 7" IP67 Sunlight Readable Water Resistant Rugged Tablet PC
8In Stock
Min.: 1
Mult.: 1
Industrial Grade Capacitive LCD 2 GHz 8 GB 8 GB 3.7 V Bluetooth, LTE, NFC, RS-232, USB Type-C, WiFi 1280 x 720 7 in - 20 C + 55 C 202 mm x 138 mm x 22 mm
Advantech HMI Displays & Panel PCs TPC-1551T(B), 1500 tags, 128G SSD, Win10 1In Stock
Min.: 1
Mult.: 1
Industrial Grade Resistive Intel Atom XGA TFT LCD 1.91 GHz 4 GB 24 V LAN, RS-232, RS-422, RS-485, USB 15 in - 20 C + 60 C 383.2 mm x 307.3 mm x 55.9 mm


Advantech HMI Displays & Panel PCs 15.6" 16:9 RK3288 2G ram/16G eMMC,HD,A10 2In Stock
Min.: 1
Mult.: 1
Rockchip RK3288
Advantech HMI Displays & Panel PCs Wifi 6E, 4GB/64GB, ADP, Std. OS 1In Stock
Min.: 1
Mult.: 1

Capacitive Rockchip Cortex-A55 TFT LCD 4 GB USB 1280 x 800 10.1 in 0 C + 40 C 271 mm x 180 mm x 17 mm
Xenarc HMI Displays & Panel PCs 10.1" IP65 1200NIT Sunlight Readable Water Resist. Rugged Tablet PC-PRO Edition
3In Stock
Min.: 1
Mult.: 1

8 GB 1920 x 1200 10.1 in - 20 C + 55 C 320 mm x 228 mm x 12 mm
EDATEC HMI Displays & Panel PCs 7'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,2 RS232, 2 RS485and a supercapacitor module.
102In Stock
Min.: 1
Mult.: 1

Capacitive ARM ARM Cortex-A76 TFT LCD Display 4 GB 9 VDC to 36 VDC I2C 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 43.5 mm
EDATEC HMI Displays & Panel PCs 10.1'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,2 RS232, 2 RS485and a supercapacitor module.
84In Stock
16On Order
Min.: 1
Mult.: 1

Capacitive ARM ARM Cortex-A76 TFT LCD Display 4 GB 9 VDC to 36 VDC I2C 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 42 mm
Advantech HMI Displays & Panel PCs 21.5 UTC Glass Panel with AMD T40E/4G M 1In Stock
Min.: 1
Mult.: 1

Fanless All-in-One AMD 4 GB
Sfera Labs HMI Displays & Panel PCs Strato Pi Mini Touch Display Kit with Raspberry Pi 3 Model B+ 1In Stock
Min.: 1
Mult.: 1
Broadcom Raspberry Pi 3 12 V to 28 V Ethernet, HDMI, USB 800 x 400 196.2 mm x 54 mm x 114 mm