NPA-201-EV

Amphenol Advanced Sensors
527-NPA-201-EV
NPA-201-EV

Mfr.:

Description:
Pressure Sensor Development Tools PRESSURE SENSOR EVAL BOARD FOR NPA 201

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pressure Sensor Development Tools
RoHS:  
NPA 201
Evaluation Boards
Barometer Sensor
- 40 C
+ 85 C
Bulk
Brand: Amphenol Advanced Sensors
Description/Function: Pressure Sensor evaluation board
Dimensions: 0.4 in x 0.29 in
Interface Type: I2C
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: NPA-201
Tradename: NovaSensor
Part # Aliases: NPA 201-EV
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9026200010
USHTS:
9026204000
ECCN:
EAR99

NovaSensor NPA 201-EV Pressure Sensor Eval Board

Amphenol Advanced Sensors NovaSensor NPA 201-EV I2C Pressure Sensor Evaluation Board is small and easy-to-use, with a 0.4" x 0.29" footprint and standard 0.1"/2.54mm headers. The board design is based on the Nova Sensor NPA 201, which comes in a 2mm x 2.5mm x 1mm HCLGA-style package. The NPA 201 is able to measure 260mBar to 1260mBar absolute pressure range with 16bits of resolution. Temperature measurement is also included. The NPA is operational from 3.14V to 3.46V and can operate across a -40°C to +85°C temperature range. The NPA 201 offers an ultra-low power sleep mode of <20nA typical and active current is 35uA typical.