ADM00867

Microchip Technology
579-ADM00867
ADM00867

Mfr.:

Description:
Power Management IC Development Tools MCP16411 Low Voltage Boost Converter

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€25.64 €25.64

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
Evaluation Boards
Voltage Regulator - Switching Regulator
800 mV to 5.25 V
3.3 V
MCP16411
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MCP16411 Evaluation Board

Microchip Technology MCP16411 Evaluation Board is designed for the compact, high-efficiency, fixed frequency, low-voltage, synchronous step-up MCP1641X DC-DC converter with battery monitoring features. The Microchip Technology MCP16411 Evaluation Board provides an easy-to-use power supply solution for applications over a wide range of inputs. These inputs include single-cell, two-cell, alkaline/NiMH batteries or single-cell Li-Ion/Li-Polymer batteries.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.