ADM00599

Microchip Technology
579-ADM00599
ADM00599

Mfr.:

Description:
Power Management IC Development Tools MCP8026 TQFP BLDC MOTOR EVAL BOARD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€242.81 €242.81

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
6 V to 24 V
24 V
MCP8026
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: Dual Full-Bridge Stepper Motor Driver Evaluation Board
For Use With: MCP8026 Motor Driver
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

MCP8026 TQFP BLDC Motor Driver Evaluation Board

Microchip Technology MCP8026 Thin Quad Flat Package (TQFP) BLDC Motor Driver Evaluation Board is used to demonstrate the driving capabilities of MCP8026 3-Phase BLDC motor gate drivers. This board uses the MCP8026 3-Phase Brushless DC (BLDC) motor gate driver and dsPIC33EP256MC504 processor to implement a 6-step trapezoidal BLDC motor controller. The MCP8026 evaluation board operates a BLDC motor using one onboard push button to start and stop the motor and one onboard potentiometer for speed setting. This evaluation board drives a BLDC motor with a supply voltage of up to 24V and a motor current of up to 15A. The MCP8026 board provides a status indication for the power supplies and the six onboard PWM inputs.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.