A092

M5Stack
170-A092
A092

Mfr.:

Description:
Power Management Modules Atomic H-Driver Base is an H-bridge motor driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.12 €5.12

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Power Management Modules
RoHS:  
Stepper Motor Controllers / Drivers
24 VDC
1.5 A
Brand: M5Stack
Dimensions: 48 mm x 24 mm x 17.5 mm
Input Voltage - Min: 9 VDC
Product Type: Power Management Modules
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

A092 Atomic H-Driver Base

M5Stack A092 Atomic H-Driver Base is an H-bridge motor driver designed for the ATOM series controllers. This driver supports a 9V to 24V DC input supply that powers the device through the built-in DC/DC circuit. The A092 atomic H-Driver base delivers up to 1.5A output current with a 2A peak current and enables precise speed control and bidirectional rotation for DC motors. This driver integrates a charge pump voltage regulator, current proportional output, current sensing and regulation, and protection circuits. The atomic H-Driver base comes with a VH3.96-4P cable and is ideal for DC motor control applications.