IFC6309L-10-P2

Penguin Edge
337-IFC6309L-10-P1
IFC6309L-10-P2

Mfr.:

Description:
Single Board Computers

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€82.73 €82.73

Product Attribute Attribute Value Select Attribute
Penguin Edge
Product Category: Single Board Computers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Qualcomm
APQ8016
ARM Cortex A53
1.2 GHz
1 GB
1 GB
12 V
Bluetooth, Ethernet, GPIO, I2C, I2S, JTAG, LVDS, micro HDMI, MIPI-CSI, RS-485, SPI, UART, USB 2.0, WiFi
- 20 C
+ 70 C
85 mm x 54 mm
Battery Backup Switching: No Backup Battery
Brand: Penguin Edge
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Memory Size: 1 GB
Memory Type: LPDDR3
Number of Cores: 4 Core
On-Board Storage Size: 8 GB
On-Board Storage Type: eMMC
Processor Series: Snapdragon 410
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
USHTS:
8471500150
ECCN:
5A992.C

6309L Micro Single Board Computers

Penguin Edge 6309L Micro Single Board Computers (SBCs) are powered by the Qualcomm® Snapdragon™ 410E processor. The 6309L SBCs provide instant access to computing power, optimal I/O, and the Snapdragon 410E SoC connectivity. The quad-core Arm®v8 Cortex®-A53 CPU powers the devices, and its features include support for Wi-Fi®/BLUETOOTH®, GPS, HDMI displays, and dual-MIPI-CSI cameras. The Penguin Edge 6309L SBCs are ideal for many industrial applications, supporting an upstream Linux kernel (Linaro) and Android (Marshmallow).