BQ34Z100EVM

Texas Instruments
595-BQ34Z100EVM
BQ34Z100EVM

Mfr.:

Description:
Power Management IC Development Tools Bq34z100 Eval Mod

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€54.78 €54.78

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
3 V to 48 V
BQ34Z100
BQ34Z100
Brand: Texas Instruments
For Use With: Impedance Track Battery Fuel Gauge
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 93 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

bq34z100EVM Evaluation Module

Texas Instruments bq34z100EVM Evaluation Module is a complete evaluation system for the bq34z100 wide range fuel gauge for lithium ion chemistries. When combined with an EV2300 USB adapter and Windows™-based PC software this is an excellent solution. The circuit module includes one bq34z100 integrated circuit (IC) and all other components necessary to monitor and predict capacity. This can be done in 1 or more series cell Li-ion, Li-polymer, or LiFePO4 battery packs. The circuit module connects directly across the battery. With the EV2300 interface adapter and software, it is possible to read the bq34z100 data registers, program the chip for different pack configurations. It can also log cycling data for further evaluation, and evaluate the overall functionality of the bq34z100 solution under different charge and discharge conditions.