Snap-In Circuit Breakers

Results: 2,345
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 5In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pr 6In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally sui 17In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 3 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f 40In Stock
Min.: 1
Mult.: 1
1410-F1 Circuit Breakers Miniature 1 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 3In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 1.5 A 415 VAC 50 VDC 3 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 9In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 415 VAC 50 VDC 3 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers 5In Stock
Min.: 1
Mult.: 1
3130-F Circuit Breakers Thermal 20 A 240 VAC, 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 23In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 8 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 49In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 28In Stock
Min.: 1
Mult.: 1

3130-F Circuit Breakers Thermal 10 A 240 VAC, 415 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f 86In Stock
Min.: 1
Mult.: 1

1410-F1 Circuit Breakers Miniature 5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pro 35In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 10A PUSH TO REST 751In Stock
Min.: 1
Mult.: 1
W28 Thermal Circuit Breakers Thermal Magnetic 10 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 1Poles 8Amps Therm Circuit Brker 500In Stock
Min.: 1
Mult.: 1
W28 Thermal Circuit Breakers Thermal Magnetic 8 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated Bulk


IDEC Circuit Breakers Circuit Protector 1In Stock
Min.: 1
Mult.: 1
NRF Circuit Breakers Thermal 5 A 250 VAC 32 VDC 1 Pole - 10 C + 60 C Non-Illuminated


E-T-A Circuit Breakers AC PEM, w/ 2 pole breaker, 5A, black pushbutton, C14 inlet, pre-wired 10In Stock
Min.: 1
Mult.: 1
Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated Bulk
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double pole version, p 1In Stock
Min.: 1
Mult.: 1
3130-F Circuit Breakers Thermal 1 A 240 VAC, 415 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
IDEC Circuit Breakers Circuit Protector 10In Stock
Min.: 1
Mult.: 1
NRF Circuit Breakers Thermal 500 mA 250 VAC 32 VDC 1 Pole - 10 C + 60 C Non-Illuminated


E-T-A Circuit Breakers AC PEM, w/ 2 pole , 3A, white rocker, C14 inlet, pre-wired 7In Stock
Min.: 1
Mult.: 1
Thermal Circuit Breakers Overcurrent Protection 3 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated Bulk


TE Connectivity / AMP Circuit Breakers W51-C161A1-15=CKTBKR,THERM,ROC 591In Stock
Min.: 1
Mult.: 1

W51 Circuit Breakers Thermal 15 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 15A 2-P Black Rocker P1 Switch P2 Trip QC 113In Stock
Min.: 1
Mult.: 1

W33 Circuit Breakers Thermal 15 A 250 VAC 50 VDC 2 Pole Rocker - 20 C + 60 C Non-Illuminated
TE Connectivity Circuit Breakers CKTBKR THERM ROCK QC.250 118In Stock
Min.: 1
Mult.: 1

W33 Circuit Breakers Thermal 12 A 250 VAC 50 VDC 2 Pole Rocker - 20 C + 60 C Illuminated
TE Connectivity / P&B Circuit Breakers CIRCUIT BREAKER SW 10A BLK 102In Stock
Min.: 1
Mult.: 1

W33 Circuit Breakers Thermal 10 A 250 VAC 50 VDC 2 Pole Rocker - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 10A 2-P Illum Amber P1 Switch P2 Trip QC 59In Stock
Min.: 1
Mult.: 1

W33 Circuit Breakers Thermal 10 A 250 VAC 50 VDC 2 Pole Rocker - 20 C + 60 C Illuminated
TE Connectivity / P&B Circuit Breakers 2poles 5Amps Rocker Therm Circuit Brker 101In Stock
Min.: 1
Mult.: 1

W33 Circuit Breakers Thermal 5 A 250 VAC 50 VDC 2 Pole Rocker - 20 C + 60 C Illuminated Bulk