0700030

Phoenix Contact
651-0700030
0700030

Mfr.:

Description:
Circuit Breakers TCP 30/DC32V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
TCP
Circuit Breakers
Thermal
30 A
32 VDC
1 Pole
Pushbutton
- 40 C
+ 85 C
Non-Illuminated
Bulk
Brand: Phoenix Contact
Height: 20.3 mm
Length: 20 mm
Mounting Style: Blade
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Blade
Voltage Rating: 32 V
Width: 6 mm
Part # Aliases: TCP_30/DC32V TCP30DC32V
Unit Weight: 4.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536201090
CNHTS:
8536100000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCP Thermal Device Circuit Breakers

Phoenix Contact TCP Thermal Device Circuit Breakers provide optimum protection against overload for power distribution systems. When the circuit breaker trips, the integrated switch function enables immediate reactivation. Unlike a fuse, the circuit breaker does not need to be replaced. The higher the overload, the faster the thermal device circuit breaker trips. Phoenix Contact TCP Thermal Circuit Breakers include 5A, 12A, 16A, and 20A plugs in a slim package for protecting devices with higher nominal currents.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€13.25 €13.25
€11.62 €116.20