AS Series Speakers & Transducers

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
PUI Audio Speakers & Transducers 16 Ohm 600-7000Hz 129In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 600 Hz 91 dBA 16 Ohms 300 mW Round Solder Pad - 20 C + 55 C 20 mm 3 mm Neodymium Iron Boron (NdFeB) Mylar
PUI Audio Speakers & Transducers 2W 4 OHM 79DB 280HZ N50 Mini Speaker 176In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 280 Hz 79 dBA 4 Ohms 2 W Round Wire Leads - 20 C + 60 C 25 mm 7.5 mm Neodymium Iron Boron (NdFeB) Paper
PUI Audio Speakers & Transducers 1W 8 OHM 80DB 550HZ 61In Stock
Min.: 1
Mult.: 1

Speakers Water Resistant Cone Board Mount 750 Hz 80 dBA 4 Ohms 1 W Round Solder Eyelet - 20 C + 60 C 27 mm 20 mm 6 mm Neodymium Iron Boron (NdFeB) Cloth
PUI Audio Speakers & Transducers 8 Ohm 650-15000Hz 186In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 650 Hz 82 dBA 8 Ohms 500 mW Round Solder Pad - 20 C + 60 C 30 mm 4.8 mm Neodymium Iron Boron (NdFeB) Mylar
PUI Audio Speakers & Transducers 2W 8OHM OVL SHP SPKR 80In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 500 Hz 83 dBA 8 Ohms 2 W Oval Solder Pad - 20 C + 60 C 40 mm 20 mm 5.8 mm Neodymium Iron Boron (NdFeB) Cloth
PUI Audio Speakers & Transducers SPEAKER 1W 8 OHM 84DBA 450HZ WR PAPER 71In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 450 Hz 83 dBA 8 Ohms 1 W Oval Wire Leads - 20 C + 60 C 40 mm 28.3 mm 12 mm Neodymium Iron Boron (NdFeB) Treated Cloth
PUI Audio Speakers & Transducers SPEAKER 1.5W 8 OHM 85DB 800HZ MYLAR 55In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Frame Mount 800 Hz 85 dBA 8 Ohms 1.5 W Round Wire Leads - 20 C + 60 C 50.5 mm 50.5 mm 50.5 mm 12 mm Neodymium Iron Boron (NdFeB) Mylar
PUI Audio Speakers & Transducers 2W 4 OHM 86DBA 300HZ W/COATING 8In Stock
100Expected 09/07/2026
Min.: 1
Mult.: 1

Speakers Water Resistant Cone Frame Mount 300 Hz 86 dBA 4 Ohms 2 W Oval Solder Eyelet - 20 C + 60 C 70 mm 30.5 mm 23 mm Neodymium Iron Boron (NdFeB) Treated Paper
PUI Audio Speakers & Transducers SPEAKER 71MM 3W 4 OHM 86DB 250HZ 133In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Frame Mount 250 Hz 86 dBA 4 Ohms 3 W Oval Wire Leads - 20 C + 60 C 71 mm 41 mm 25 mm Neodymium Iron Boron (NdFeB) Treated Paper
PUI Audio Speakers & Transducers SPEAKER 3W 8 OHM 86DBA OVAL PAPER 57In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Frame Mount 250 Hz 86 dBA 8 Ohms 3 W Oval Wire Leads - 20 C + 60 C 22 mm 71 mm 41 mm 25 mm Neodymium Iron Boron (NdFeB) Treated Paper
PUI Audio Speakers & Transducers 3W 8 OHM 250HZ 86DB W/ COATING 165In Stock
1,600On Order
Min.: 1
Mult.: 1

Speakers Water Resistant Cone Frame Mount 250 Hz 86 dBA 8 Ohms 3 W Oval Solder Lug - 20 C + 60 C 71 mm 41 mm 25 mm Neodymium Iron Boron (NdFeB) Treated Paper
PUI Audio Speakers & Transducers SPEAKER 71MM 3W 4OHM 86DB 250HZ WR PAPER 119In Stock
Min.: 1
Mult.: 1

Speakers Water Resistant Cone Frame Mount 250 Hz 86 dBA 4 Ohms 3 W Oval Wire Leads - 20 C + 60 C 71 mm 41 mm 25 mm Neodymium Iron Boron (NdFeB) Treated Paper
PUI Audio AS04008MR-11-R
PUI Audio Speakers & Transducers SPEAKER 1W 8 OHM 86 DB 450 HZ MYLAR 58In Stock
Min.: 1
Mult.: 1

Speakers
PUI Audio Speakers & Transducers SPEAKER .5W 8 OHM 86DBA 500HZ MYLAR 45In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 500 Hz 86 dBA 8 Ohms 500 mW Round Wire Leads - 20 C + 55 C 20 mm 3 mm Neodymium Iron Boron (NdFeB) Mylar IP65
PUI Audio Speakers & Transducers 1.5W 8 OHM 92DBA 350HZ MYLAR
624Expected 24/04/2026
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 350 Hz 92 dBA 8 Ohms 1.5 W Round Solder Pad - 20 C + 60 C 50 mm 7.2 mm Neodymium (Nd) N35 Mylar
PUI Audio Speakers & Transducers 8 ohm 100-20000Hz
1,253Expected 23/03/2026
Min.: 1
Mult.: 1

Speakers Electromagnetic Frame Mount 250 Hz 86 dBA 8 Ohms 3 W Oval Wire Leads - 20 C + 60 C 71 mm 41 mm 23.5 mm Neodymium Iron Boron (NdFeB) Paper
PUI Audio Speakers & Transducers 8 OHM OVAL
4,457On Order
Min.: 1
Mult.: 1

Speakers Electromagnetic Frame Mount 250 Hz 86 dBA 8 Ohms 3 W Oval Solder Lug - 20 C + 60 C 71 mm 41 mm 25 mm Neodymium Iron Boron (NdFeB) Paper
PUI Audio Speakers & Transducers 8 Ohm 450-5000Hz
133Expected 20/02/2026
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 450 Hz 83 dBA 8 Ohms 1 W Round Solder Tab - 20 C + 60 C 45 mm 5 mm Neodymium (Nd) N35 Mylar
PUI Audio Speakers & Transducers SPEAKER .7W 6 OHM 92 DB 600 HZ Non-Stocked
Min.: 1
Mult.: 1

Speakers 600 Hz 92 dBA 6 Ohms 700 mW Square Spring Contact - 20 C + 70 C 15 mm 11 mm Neodymium Iron Boron (NdFeB) IP67
PUI Audio Speakers & Transducers SPEAKER .7W 8 OHM 91 DB 500 HZ Non-Stocked
Min.: 100
Mult.: 100

Speakers Board Mount 500 Hz 91 dBA 8 Ohms 700 mW Square Solder Pad - 20 C + 70 C 15 mm 11 mm Neodymium Iron Boron (NdFeB) IP67
PUI Audio Speakers & Transducers SPEAKER .7W 8 OHM 90 DB 950 HZ Non-Stocked
Min.: 1
Mult.: 1

Speakers Waterproof Board Mount 950 Hz 90 dBA 8 Ohms 700 mW Rectangular Spring Contact - 20 C + 70 C 16 mm 9 mm 3.7 mm Neodymium Iron Boron (NdFeB) Mylar IP67
PUI Audio Speakers & Transducers SPEAKER .7W 8 OHM 89 DB 850 HZ Non-Stocked
Min.: 1
Mult.: 1

Speakers Waterproof Board Mount 850 Hz 89 dBA 8 Ohms 700 mW Rectangular Spring Contact - 20 C + 70 C 16 mm 9 mm 3.7 mm Neodymium Iron Boron (NdFeB) Mylar IP67
PUI Audio Speakers & Transducers SPEAKER .7W 8 OHM 89 DB 850 HZ N/A
Min.: 1
Mult.: 1

Speakers Waterproof Board Mount 850 Hz 89 dBA 8 Ohms 700 mW Rectangular Solder Pad - 20 C + 70 C 16 mm 9 mm 3.7 mm Neodymium Iron Boron (NdFeB) Mylar IP67
PUI Audio Speakers & Transducers SPEAKER .5W 8 OHM 88 DB 850 HZ Non-Stocked
Min.: 1
Mult.: 1

Speakers Waterproof Board Mount 850 Hz 94 dBA 8 Ohms 500 mW Rectangular Spring Contact - 20 C + 70 C 18 mm 13 mm 2.5 mm Neodymium Iron Boron (NdFeB) Mylar IP67
PUI Audio Speakers & Transducers 1W 8 OHM 83DB 600HZ CLOTH Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 700 Hz 83 dBA 8 Ohms 1 W Rectangular Solder Pad - 20 C + 60 C 35 mm 16 mm 5.8 mm Neodymium (Nd) N35 Cloth