MO094204-1

DB Unlimited
497-MO094204-1
MO094204-1

Mfr.:

Description:
Microphones Omnidirctnl Electret Condenser Microphon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,191

Stock:
1,191
Can Dispatch Immediately
On Order:
2,200
Expected 10/06/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.611 €0.61
€0.519 €5.19
€0.486 €9.72
€0.475 €23.75
€0.403 €40.30
€0.382 €191.00
€0.359 €359.00
€0.356 €712.00

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
500 uA
- 42 dBA
Solder Pin
9.7 mm
6.5 mm
4.5 V
Brand: DB Unlimited
Packaging: Bulk
Product Type: Microphones
Series: MO
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 1.479 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518100090
CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99

Microphones

DB Unlimited Microphones are constructed with either electret or MEMS technology. The devices are offered in three different categories of directivity: noise-canceling directivity picks up sound from in front of and behind; unidirectional picks up sound from one direction, and omnidirectional picks up sound from all directions. Sensitivity values range from -25±3dB to -58±2dB. DB Unlimited Microphones are suitable for consumer devices and transportation and fire/safety/security applications.