CPT-3010-95-L200

Same Sky
179-CPT-3010-95-L200
CPT-3010-95-L200

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 30mm, Piezo, 30V

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Piezo Buzzer Transducers
105 dB
3.3 kHz
12 V
20 mA
Wire Lead
Screw
30 mm x 10 mm
Brand: Same Sky
Diameter: 30 mm
Height: 10 mm
Packaging: Tray
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 240
Subcategory: Audio Devices
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.81 €2.81
€2.14 €21.40
€1.94 €48.50
€1.79 €89.50
€1.68 €168.00
€1.44 €345.60
€1.34 €643.20
€1.29 €1,548.00
€1.27 €6,400.80