SOP-6 Solid State Relays - PCB Mount

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Panasonic Industry Solid State Relays - PCB Mount 400v 120mA SOP Form A Norm-Open
767Expected 18/01/2027
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape PCB Mount 100 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 200v 180mA SOP Form A Norm-Open
896Expected 15/02/2027
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 160 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Omron Electronics Solid State Relays - PCB Mount 100V SPSTNO SOP6 SMT 1400mA .1ohm 70pF Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel PCB Mount 1 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 20 C + 65 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 40V SPST-NO SOP6 SMT 2500mA .03ohm 70pF Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel PCB Mount 5 A 40 VAC, 40 VDC 1 Form A (SPST-NO) SOP-6 MOSFET - 20 C + 65 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 60V SPST-NO SOP6 SMT 2300mA .04ohm 70pF Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel PCB Mount 1 A 60 VAC, 60 VDC 1 Form A (SPST-NO) SOP-6 MOSFET - 20 C + 65 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Panasonic Industry Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Reel PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 600v 50mA SOP Form A Norm-Open Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 40 mA 600 VAC, 600 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 400v 50mA SOP Form A Norm-Open Non-Stocked Lead-Time 29 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Reel PCB Mount 40 mA 400 VAC 1 Form A (SPST-NO) SOP-6 MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industry Solid State Relays - PCB Mount RELAY OPTO AC/DC 200V 50MA 6-SOP Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Reel PCB Mount 70 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) SOP-6 MOSFET 50 mA 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS HE SOP 1 Form A Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Reel PCB Mount 2.5 A 60 VAC, 60 VDC 1 Form A (SPST-NO) SOP-6 MOSFET - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS SOP 1Form A 2.2A 100V AC/DC Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Reel PCB Mount 2.2 A 100 VAC, 100 VDC 1 Form A (SPST-NO) SOP-6 MOSFET - 40 C + 85 C AQV
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS Relay Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
Reel PCB Mount 350 mA 100 VAC, 100 VDC 1 Form A (SPST-NO) SOP-6 MOSFET 50 mA 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Omron Electronics Solid State Relays - PCB Mount 400V, SPST-NO, SOP6 SMT 120mA 17ohm 70pF Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-6 MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Panasonic Industry Solid State Relays - PCB Mount 600v 50mA DIP Form A Norm-Open Non-Stocked
Min.: 500
Mult.: 500

Tube PCB Mount 50 mA 600 VAC, 600 VDC 1 Form A (SPST-NO) SOP-6 MOSFET 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV