MPTCLG-Q-T/R

Diptronics
113-MPTCLGQTR
MPTCLG-Q-T/R

Mfr.:

Description:
Tactile Switches Side Push Type 2.9*3.9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,713

Stock:
2,713 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.697 €0.70
€0.577 €28.85
€0.524 €52.40
€0.476 €238.00
€0.439 €439.00
€0.388 €776.00
Full Reel (Order in multiples of 3500)
€0.348 €1,218.00
€0.332 €2,324.00
€0.311 €7,619.50

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
0.65 mm
Square
ON - OFF
220 gf
50 mA
12 VDC
Yes
SPST
Solder Pad
Black
3.9 mm
3.55 mm
1.5 mm
MPT
100000 Cycle
Reel
Cut Tape
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 3500
Subcategory: Switches
Travel: 0.2 mm
Unit Weight: 2.442 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

MPT Series Tactile Switches

Diptronics MPT Series Tactile Switches are 2.9mm x 3.9mm compact size switches that offer 50mA and 12VDC contact ratings. These switches are available as miniature side push and vertical push variants. The MPT switches operate at -20°C to 70°C temperature range and are stored at -30°C to 80°C temperature range. These tactile switches feature 100VAC per minute dielectric strength and offer 100mΩ maximum contact resistance. The MPT switches are halogen-free and RoHS compliant. These switches are ideal for automotive, portable electronic devices, and control panels.