01002-7249

BEI Sensors
682-01002-7249
01002-7249

Mfr.:

Description:
Encoders INCREMENTAL OPTICAL ENCODER, 2.5in Square, Line Driver, 5 28 VDC in, 5 VDC out, Shaft Seal, 2048 cycles, Dual Quad Channel, Complimetary Outputs, Side Output Termination, Cable with Seal 180in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€606.26 €606.26
€591.10 €2,955.50

Similar Products

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Encoders
RoHS:  
H25
Panel Mount
Encoders
Incremental
Rotary
No Detent
2 Channel
Connector
Quadrature
3/8 in
D / Flatted
Without Switch
5 VDC to 28 VDC
200000000 Cycle
IP66
Brand: BEI Sensors
Cable Length: 15 ft
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: H25D-SS-2048-ABC-28V/5-SCS180
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8543909000
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.