Test Disconnect Terminal Block DIN Rail Terminal Blocks

Results: 123
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Weidmuller DIN Rail Terminal Blocks SDT 2.5 2C W/O DTLV BL 150In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 2 Position 20 A 500 V Blue Thermoplastic (TP) UL 94 V-0 DIN Rail 22 AWG 14 AWG 36.5 mm 5.1 mm 77.5 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks SDT 2.5 3C W/O DTLV OR 150In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 3 Position 20 A 500 V Orange Thermoplastic (TP) UL 94 V-0 DIN Rail 22 AWG 14 AWG 36.5 mm 5.1 mm 84.5 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks SDT 2.5 3C W/O DTLV BL 150In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 3 Position 20 A 500 V Blue Thermoplastic (TP) UL 94 V-0 DIN Rail 22 AWG 14 AWG 36.5 mm 5.1 mm 84.5 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks SDT 2.5 4C W/O DTLV OR 150In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 4 Position 20 A 500 V Orange Thermoplastic (TP) UL 94 V-0 DIN Rail 22 AWG 14 AWG 36.5 mm 5.1 mm 96 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks SDT 2.5 4C W/O DTLV BL 150In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 4 Position 20 A 500 V Orange Thermoplastic (TP) UL 94 V-0 DIN Rail 22 AWG 14 AWG 36.5 mm 5.1 mm 96 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks SDT 2.5 3C 147In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 3 Position 20 A 500 V Brown (Beige) Thermoplastic (TP) UL 94 V-0 DIN Rail 20 AWG 14 AWG 37.65 mm 5.1 mm 71 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks SDT 2.5 4C 150In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 4 Position 20 A 500 V Brown (Beige) Thermoplastic (TP) UL 94 V-0 DIN Rail 20 AWG 14 AWG 37.65 mm 5.1 mm 96 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks HTTB 6 88In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 2 Position 30 A 500 V Screw UL 94 V-0 DIN Rail 22 AWG 8 AWG 68 mm 8.1 mm 100 mm TTB Bulk
Weidmuller DIN Rail Terminal Blocks WTL 6/1
242In Stock
300Expected 13/08/2026
Min.: 1
Mult.: 1

Test Disconnect Terminal Block Beige WTL Bulk
Weidmuller DIN Rail Terminal Blocks WTR 2.5 1,077In Stock
1,000Expected 24/08/2026
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 2 Position 24 A 500 V Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 30 AWG 12 AWG 48 mm 5.1 mm 60 mm WTR Bulk
Phoenix Contact DIN Rail Terminal Blocks URTK/SP 85In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 2 Position 41 A 500 V Screw Gray UL 94 V-0 DIN Rail 20 AWG 8 AWG 99.5 mm 8.2 mm
Phoenix Contact DIN Rail Terminal Blocks UTME 6 TEST BLOCK SCREW 180In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 2 Position 30 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 8 AWG 100.8 mm 8.2 mm 49.6 mm UT Bulk
Phoenix Contact DIN Rail Terminal Blocks PTME 4 336In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 2 Position 3.5 mm 24 A 500 V Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 70.5 mm 6.2 mm 48.8 mm PT
Phoenix Contact DIN Rail Terminal Blocks PTME 6 233In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 2 Position 3.5 mm 30 A 500 V Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35) 20 AWG 8 AWG 100.8 mm 8.2 mm 49.6 mm, 57.1 mm PT
Weidmuller DIN Rail Terminal Blocks ZTR 2.5
348In Stock
300Expected 13/08/2026
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 2 Position 20 A 500 V Tension Clamp Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 30 AWG 12 AWG 38.5 mm 5.1 mm 59.5 mm ZTR Bulk
Weidmuller DIN Rail Terminal Blocks SAKR/35 83In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 2 Position 10 A 400 V Screw Beige / Yellow Polyamide (PA) UL 94 V-2 DIN Rail 26 AWG 12 AWG 40.5 mm 6.5 mm 42 mm
Weidmuller DIN Rail Terminal Blocks SAKR 1In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 2 Position 10 A 400 V Screw Beige / Yellow Polyamide (PA) UL 94 V-2 DIN Rail 26 AWG 12 AWG 40.5 mm 6.5 mm 42 mm
Weidmuller DIN Rail Terminal Blocks SAKR 2STB 52In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 2 Position 10 A 400 V Screw Beige / Yellow Polyamide (PA) UL 94 V-2 DIN Rail 26 AWG 12 AWG 40,5 mm 6.5 mm 42 mm
Weidmuller DIN Rail Terminal Blocks WTL 6/3/STB 31In Stock
Min.: 1
Mult.: 1
Test Disconnect Terminal Block 2 Position 57 A 500 V Screw Dark Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 20 AWG 8 AWG 64 mm 7.9 mm 87 mm
Weidmuller DIN Rail Terminal Blocks ZTR 6-2 46In Stock
Min.: 1
Mult.: 1
Test Disconnect Terminal Block 2 Position 32 A 690 V Tension Clamp Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 50 mm 8.1 mm 70 mm
Weidmuller DIN Rail Terminal Blocks WTR 2.5 GR 11In Stock
100Expected 20/08/2026
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 2 Position 24 A 500 V Screw Gray Thermoplastic (TP) UL 94 V-0 DIN Rail 30 AWG 12 AWG 48 mm 5.1 mm 60 mm
Weidmuller DIN Rail Terminal Blocks WMF 2.5 BLZ
43In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 3 Position 24 A 250 V Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 26 AWG 12 AWG 44.5 mm 5.08 mm 90 mm WMF Bulk
Weidmuller DIN Rail Terminal Blocks WMF 2.5 PE 35In Stock
Min.: 1
Mult.: 1
Test Disconnect Terminal Block 3 Position 26 A 600 V Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 26 AWG 12 AWG 44.5 mm 5.08 mm 88 mm
Weidmuller DIN Rail Terminal Blocks WTL 6 SL 35In Stock
Min.: 1
Mult.: 1
Test Disconnect Terminal Block Beige
Weidmuller DIN Rail Terminal Blocks WMF 2.5 FU 100-250V SW 50In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 2 Position 6.3 A 250 V Screw Black Thermoplastic (TP) UL 94 V-0 DIN Rail 26 AWG 12 AWG 74 mm 5.08 mm 88 mm