224-1286-00-0602J

3M Electronic Solutions Division
517-224-1286-00
224-1286-00-0602J

Mfr.:

Description:
IC & Component Sockets 0.100" DIP SOCKET 24 Contact Qty.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 02/04/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€28.60 €28.60
€24.30 €243.00
€21.90 €438.00
€21.26 €1,063.00
€20.46 €2,046.00
€19.53 €3,906.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: IC & Component Sockets
RoHS:  
Zero Insertion Force (ZIF) Sockets
24 Position
2 Row
DIP Socket
2.54 mm
Solder Pin
Gold
15.24 mm
- 55 C
+ 125 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Beryllium Copper
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polysulfone
Product Type: IC & Component Sockets
Factory Pack Quantity: 10
Subcategory: IC & Component Sockets
Part # Aliases: 05400753581 JE150160636
Unit Weight: 14.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99