2445893-2

TE Connectivity
571-2445893-2
2445893-2

Mfr.:

Description:
IC & Component Sockets DIP IC SOCKET 16P SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
€1.06 €3,180.00
€0.962 €5,772.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: IC & Component Sockets
RoHS:  
Sockets
16 Position
2 Row
DIP Socket
2.54 mm
SMD/SMT
Tin
- 55 C
+ 125 C
Reel
Brand: TE Connectivity
Contact Material: Copper
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Mounting Style: PCB Mount
Product Type: IC & Component Sockets
Factory Pack Quantity: 500
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99

DIP (Dual In-Line Package) Sockets

TE Connectivity's (TE) DIP (Dual In-Line Package) Sockets feature two contact configuration options for application flexibility: four-finger and dual leaf. The sockets provide a separable electrical and mechanical connection between the electronic component and the PCB, supporting quick mating and un-mating capability. The DIP sockets are available in open-frame and closed-frame housing with end-to-end and side-to-side stackable options. The DIP sockets' optimised design minimises the risk of the integrated circuit (IC) overheating during soldering and provides improved vibration resistance via the multi-contact beam design. The TE DIP Sockets are ideal for industrial controls, intelligent buildings, medical devices, military and other embedded system applications.