SLKC-S02FMMM-GCP-C01

Amphenol LTW
523-SLKCS02FMMMGCPC1
SLKC-S02FMMM-GCP-C01

Mfr.:

Description:
Circular Push Pull Connectors SPE, FLOS+ Interface, Metal, 2A, 02 pins, Male Connector, Male Contact, Straight, Push Pull, Overmolded, Length 1000mm, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€54.27 €54.27
€43.24 €864.80
€38.69 €1,934.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Push Pull Connectors
RoHS:  
REACH - SVHC:
Connectors
Plug
Pin (Male)
2 Contact
Panel Mount
Solder Cup
IP68
Black
SPE FLOS+
Brand: Amphenol LTW
Contact Plating: Gold
Product Type: Circular Push Pull Connectors
Shell Material: Metal
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Single Pair Ethernet (SPE) Connectors

Amphenol LTW Single Pair Ethernet (SPE) Connectors feature mechanical interfaces designed and made according to IEEE 802.3bp standards. The product lineup offers three mechanical mating interfaces with an IP67 or higher protection rating to suit specific needs and requirements for industrial and ruggedized applications. The interface of Amphenol LTW SPE connectors can be integrated into a variety of interconnects: M5 (screw-threaded), M8 (screw-threaded), guided M8 (screw-threaded), M12 (screw-threaded and push-pull), FLOS+ (push-pull), and X-Lok (push-lock).