SS-12000-019

Stewart Connector
530-SS-12000-019
SS-12000-019

Mfr.:

Description:
Circular Metric Connectors M12 A-Code Connector Female Field Terminated Plug 4 Contacts Solder Cup Contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
Solder Cup
A Coded
4 A
500 VDC
IP67
M12 A-Code
Body Style: Straight
Brand: Stewart Connector
Contact Gender: Socket (Female)
Contact Plating: Gold
Diameter: 8.2 mm
Gender: Female
Housing Material: Thermoplastic (TP)
Insert/Contact Gender: Socket
Length: 45.8 mm
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 400
Subcategory: Circular Connectors
Type: Straight
Width: 8.2 mm
Unit Weight: 27.385 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 A-Code Circular Connectors

Stewart Connector/Cinch M12 A-code Connectors include both male and female panel-mount receptacles and field-terminated plug options. The four- or five-pin option connectors are ideal for use in industrial automation, outdoor applications, measurement and control, agriculture, and more. A-Coding (or keying) within the M12 series prevents mismatching with other M12 coding/keying options. The Stewart Connector/Cinch M-12 A-code connectors have an IP67 rating when installed, allowing a reliable connection in an industrial environment. IDC and soldering termination options offer quick and easy installations, replacements, or upgrades.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€7.42 €7.42
€6.31 €63.10
€5.92 €148.00
€5.63 €281.50
€5.37 €537.00
€4.87 €1,217.50
€4.63 €1,852.00
€4.50 €5,400.00