76004000

LAPP
58-76004000
76004000

Mfr.:

Description:
Standard Circular Connector EPIC POWER LS1 A1 3+PE+4 K (5)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Standard Circular Connector
Connectors
8 Position
Pin (Male)
Wall Mount
Crimp
Gold
IP68
Brand: LAPP
Contact Material: Brass
Current Rating: 26 A, 7A
Housing Gender: Male
Housing Material: Zinc
Length: 34 mm
Mounting Angle: Stright
Product Type: Standard Circular Connector
Shell Style: Wall Mount
Subcategory: Circular Connectors
Voltage Rating: 250 V, 630 V
Width: 25.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536698000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€50.61 €50.61
€44.92 €449.20
€43.93 €1,098.25
€43.15 €2,157.50
€42.31 €4,231.00
€42.18 €10,545.00
500 Quote