Hirose Electric Board to Board & Mezzanine Connectors

Results: 3,290
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Number of Rows Termination Style Mounting Angle Stack Height Current Rating Voltage Rating Maximum Data Rate Minimum Operating Temperature Maximum Operating Temperature Contact Plating Contact Material Housing Material Series Packaging
Hirose Connector Board to Board & Mezzanine Connectors 1,763In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Receptacles 14 Position 0.35 mm (0.014 in) 2 Row Solder Straight 0.6 mm 300 mA, 2 A 50 VAC, 50 VDC - 55 C + 85 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) BM29 Reel, Cut Tape
Hirose Connector Board to Board & Mezzanine Connectors 120 position interposer for 28mm height 35In Stock
Min.: 1
Mult.: 1

Interposers 120 Position Solder Balls Straight 28 mm 500 mA 50 V 56 Gb/s - 55 C + 85 C Gold Copper Alloy Polyphenylene Sulfide (PPS) IT8 Tray
Hirose Connector Board to Board & Mezzanine Connectors 16In Stock
Min.: 1
Mult.: 1

Plugs 192 Position 1 mm (0.039 in) Solder Balls Straight 500 mA 50 V 56 Gb/s - 55 C + 85 C Gold Copper Alloy Liquid Crystal Polymer (LCP) IT8 Tray
Hirose Connector Board to Board & Mezzanine Connectors 2,151In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Plugs 14 Position 0.35 mm (0.014 in) 2 Row Solder Straight 0.6 mm 300 mA, 2 A 50 VAC, 50 VDC - 55 C + 85 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) BM29 Reel, Cut Tape
Hirose Connector Board to Board & Mezzanine Connectors 288 position interposer for 22mm height 16In Stock
Min.: 1
Mult.: 1

Interposers 288 Position Solder Balls Straight 22 mm 500 mA 50 V 56 Gb/s - 55 C + 85 C Gold Copper Alloy Polyphenylene Sulfide (PPS) IT8 Tray
Hirose Connector Board to Board & Mezzanine Connectors 970In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Plugs 14 Position 0.35 mm (0.014 in) 2 Row Solder Straight 0.6 mm 300 mA, 5 A 50 VAC, 50 VDC - 55 C + 85 C Gold Copper Alloy Liquid Crystal Polymer (LCP) BK13 Reel, Cut Tape
Hirose Connector Board to Board & Mezzanine Connectors 288 position interposer for 35mm height 16In Stock
Min.: 1
Mult.: 1

Interposers 288 Position Solder Balls Straight 35 mm 500 mA 50 V 56 Gb/s - 55 C + 85 C Gold Copper Alloy Polyphenylene Sulfide (PPS) IT8 Tray
Hirose Connector Board to Board & Mezzanine Connectors BGA plug for two and three piece type 35In Stock
Min.: 1
Mult.: 1

Plugs 120 Position 1 mm (0.039 in) Solder Balls Straight 500 mA 50 V 56 Gb/s - 55 C + 85 C Gold Copper Alloy Liquid Crystal Polymer (LCP) IT8 Tray
Hirose Connector Board to Board & Mezzanine Connectors 985In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Receptacles 18 Position 0.35 mm (0.014 in) 2 Row Solder Straight 0.6 mm 300 mA, 5 A 50 VAC, 50 VDC - 55 C + 85 C Gold Copper Alloy Liquid Crystal Polymer (LCP) BK13 Reel, Cut Tape
Hirose Connector Board to Board & Mezzanine Connectors 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Plugs 18 Position 0.35 mm (0.014 in) 2 Row Solder Straight 0.6 mm 300 mA, 5 A 50 VAC, 50 VDC - 55 C + 85 C Gold Copper Alloy Liquid Crystal Polymer (LCP) BK13 Reel, Cut Tape
Hirose Connector Board to Board & Mezzanine Connectors 10P SMT HEADER NO FITTING, NO BOSS 54,187In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Headers 10 Position 0.4 mm (0.016 in) Solder Vertical 300 mA 30 V - 35 C + 85 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) DF40 Reel, Cut Tape, MouseReel
Hirose Connector Board to Board & Mezzanine Connectors 16P Receptacle Straight SMT 34,206In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Receptacles 18 Position 0.35 mm (0.014 in) 2 Row Solder Straight 0.6 mm 300 mA, 5 A 30 V - 40 C + 85 C Gold Copper Alloy Liquid Crystal Polymer (LCP) BM28 Reel, Cut Tape, MouseReel
Hirose Connector Board to Board & Mezzanine Connectors 40P HDR B2FPC 0.8mm H .35mm P 25,179In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Headers 40 Position 0.35 mm (0.014 in) 2 Row Solder Straight 0.8 mm 250 mA, 5 A 30 V - 40 C + 85 C Gold Copper Alloy, Phosphor Bronze Liquid Crystal Polymer (LCP) BM24 Reel, Cut Tape, MouseReel
Hirose Connector Board to Board & Mezzanine Connectors 21,874In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Receptacles 40 Position 0.4 mm (0.016 in) Solder Vertical 3 mm 300 mA 30 V - 35 C + 85 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) DF40 Reel, Cut Tape, MouseReel
Hirose Connector Board to Board & Mezzanine Connectors 80POS 0.4MM SMD GOLD CONN RCPT 31,396In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Receptacles 80 Position 0.4 mm (0.016 in) Solder Vertical 3 mm 300 mA 30 V - 35 C + 85 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) DF40 Reel, Cut Tape, MouseReel
Hirose Connector Board to Board & Mezzanine Connectors CONN RCPT 30POS SMD 36,419In Stock
Min.: 1
Mult.: 1
Reel: 1,000

30 Position 0.5 mm (0.02 in) 2 Row Solder Straight 3 mm 300 mA 50 V - 55 C + 125 C Gold Phosphor Copper Polyamide (PA) DF12N Reel, Cut Tape, MouseReel
Hirose Connector Board to Board & Mezzanine Connectors CONN RCPT 60POS SMD 20,145In Stock
Min.: 1
Mult.: 1
Reel: 1,000

60 Position 0.5 mm (0.02 in) 2 Row Solder Straight 3.5 mm to 5 mm 300 mA 50 V - 55 C + 125 C Gold Phosphor Copper Polyamide (PA) DF12N Reel, Cut Tape, MouseReel
Hirose Connector Board to Board & Mezzanine Connectors 1.0MM V SMT RECPT 15P TIN PLATING 24,065In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Receptacles 15 Position 1 mm (0.039 in) Solder Straight 500 mA 150 VAC - 45 C + 125 C Tin Phosphor Copper Polyamide (PA) DF9 Reel, Cut Tape, MouseReel
Hirose Connector Board to Board & Mezzanine Connectors 6,700In Stock
Min.: 1
Mult.: 1

Headers 100 Position 0.5 mm (0.02 in) Solder Vertical 500 mA 50 VAC - 55 C + 105 C Gold Copper Alloy Polyamide (PA) FX23L Tray
Hirose Connector DF40TC-120DS-0.4V(88)
Hirose Connector Board to Board & Mezzanine Connectors 3,519In Stock
Min.: 1
Mult.: 1
Reel: 5,000
DF40TC Reel, Cut Tape
Hirose Connector Board to Board & Mezzanine Connectors 16P Header Straight SMT 55,022In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Headers 16 Position 0.35 mm (0.014 in) 2 Row Solder Straight 0.6 mm 300 mA, 5 A 30 V - 40 C + 85 C Gold Copper Alloy Liquid Crystal Polymer (LCP) BM28 Reel, Cut Tape
Hirose Connector Board to Board & Mezzanine Connectors HDR 100POS .6MM GOLD SMT 8,236In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Headers 100 Position 0.6 mm (0.024 in) Solder Vertical 400 mA 100 VAC - 55 C + 85 C Gold Phosphor Bronze Polyphenylene Sulfide (PPS) FX8 Reel, Cut Tape, MouseReel
Hirose Connector Board to Board & Mezzanine Connectors HDR 100POS .6MM GOLD SMT 5,980In Stock
Min.: 1
Mult.: 1

Headers 100 Position 0.6 mm (0.024 in) Solder Vertical 400 mA 100 VAC - 55 C + 85 C Gold Phosphor Bronze Polyphenylene Sulfide (PPS) FX8C Tube
Hirose Connector Board to Board & Mezzanine Connectors 165In Stock
Min.: 1
Mult.: 1
Reel: 200
FX26 Reel, Cut Tape
Hirose Connector Board to Board & Mezzanine Connectors 0.8MM 80P HDR VERT SMT SV10 TYPE 5,648In Stock
Min.: 1
Mult.: 1

Headers 80 Position 0.8 mm (0.031 in) Solder Straight 20 mm 500 mA, 3 A 100 VAC 10 Gbps - 55 C + 80 C Gold Phosphor Bronze Polyamide (PA) FX18 Tray