C-617922007

Cinch
538-C-617922007
C-617922007

Mfr.:

Description:
Hard Metric Connectors C-ENX Backshell, Strain Relief, 2 Cavities

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Hard Metric Connectors
RoHS:  
Accessories
Strain Relief
Brand: Cinch
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Product Type: Hard Metric Connectors
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C-ENX™ ARINC 810 Galley Connectors

Cinch C-ENX™ ARINC 810 Galley Connectors combine a large variety of shells, inserts, and contacts, providing a wide range of solutions. These connectors are designed for commercial aerospace cabin interiors and are standardized with the specifications found in EN 4644. Cinch C-ENX galley connectors include floating mounting hardware for blind mating, ensuring a fully sealed connection that prevents improper mating. The inserts support 6 power contacts, 24 signal contacts, and allow a Twinax connector for CAN data bus connectors. The ARINC 810 standard is an agreed-upon specification adopted by operators and manufacturers of microwave ovens, refrigerators, chillers, trash compactors, and other equipment utilized in commercial aerospace galleys.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
23
Expected 23/12/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€40.07 €40.07
€34.06 €340.60
25 Quote