8.2 mm Varistors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 14mm, 460Vac, 10%, AdvanceD Compact Series 6,156In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 kA 150 J 260 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 14mm MP AdvanceD 3,462In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 6 kA 190 J 355 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors 750VDC 1W 7500A L/S=10mm Long LD 3,000In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17.5 mm 7.5 kA 420 J 530 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 14MM 750V BULK ZNR Surge Absorber 350In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 5 kA 210 J 280 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 14mm D type 750volts 7.5KA 420J 530pF 914In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17.5 mm 7.5 kA 420 J 530 pF - 40 C + 85 C Bulk
Eaton Electronics Varistors 360 VAC 920 V CLAMP 400 PEAK 1,623In Stock
Min.: 1
Mult.: 1
: 900

MOVS2825 MOVs SMD/SMT SMD/SMT 2825 360 VAC 560 VDC 616 V 920 V 1.2 kA - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ERZ-E 11mm 750V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 5 kA 210 J 280 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 750VDC 0.6W 1mA L/S=7.5mm Long LD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 5 kA 210 J 280 pF - 40 C + 125 C Bulk
Chemi-Con Varistors 615VDC 750V 6500A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 7.5 kA 300 J 750 pF - 40 C + 85 C Bulk