Varistor Varistors

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 234V 100A 12pF 929In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 242 VAC 334 VDC 390 V 640 V 3 mm 100 A 1.2 J 12 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 100A 11pF 1,515In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 264 VAC 365 VDC 430 V 700 V 3 mm 100 A 1.7 J 11 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 40A 210pF 1,334In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 27 VAC 34 VDC 47 V 99 V 3 mm 4.5 kA 190 mJ 210 pF - 55 C + 85 C Bulk
Littelfuse Varistors 53V 40A 180pF 41In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 32 VAC 40 VDC 56 V 117 V 3 mm 4.5 kA 230 mJ 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1200V 40kA 1800pF 16In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 40 mm 40 kA 1.05 kJ 1.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 4 VAC .4J 22V-CL 100A-P 4,876In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 4 VAC 5 VDC 6 V to 11 V 22 V 7 mm 100 A 400 mJ 3 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 40kA 5000pF
53Expected 08/10/2026
Min.: 1
Mult.: 1

DB MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 650 V 40 mm 40 kA 370 J 5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 5.5 VDC .3J 17.5V-CL 120A P
2,343Expected 09/10/2026
Min.: 1
Mult.: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5 VDC 9.3 V 17.5 V 120 A 300 mJ 1.84 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 25V 40A 250pF
2,995Expected 15/09/2026
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 79 V 3 mm 4.5 kA 180 mJ 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 40kA 6000pF
30Expected 15/09/2026
Min.: 1
Mult.: 1

DB MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.13 kV 60 mm 40 kA 600 J 3 nF - 55 C + 85 C Bulk
Littelfuse Varistors 9V 30A 120pF
3,793On Order
Min.: 1
Mult.: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.5 VAC 9 VDC 11 V 25.5 V 30 A 100 mJ 490 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 150V 40kA 8000pF 40mm Disc 36Stock Available
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 405 V 40 mm 40 kA 300 J 8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 18V 40A 550pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 10 VAC 14 VDC 18 V 44 V 3 mm 4.5 kA 600 mJ 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 7mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 4,200
Mult.: 1,400

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V 775 V 7 mm 1.75 kA 30 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 32 V 4.5 kA 100 mJ 320 pF - 55 C + 125 C Bulk
Littelfuse Varistors 132V 100A 21pF Non-Stocked Lead-Time 22 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

MA MOVs PCB Mount Radial 132 VAC 181 VDC 380 V 3 mm 100 A 800 mJ 21 pF - 55 C + 85 C Reel
Littelfuse Varistors 10V 40A 410pF Non-Stocked Lead-Time 22 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

MT MOVs PCB Mount Radial 14 VAC 18 VDC 51 V 3 mm 4.5 kA 100 mJ 410 pF - 55 C + 85 C Reel
Littelfuse Varistors 163V 100A 17pF Non-Stocked Lead-Time 22 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

MA MOVs PCB Mount Radial 163 VAC 224 VDC 460 V 3 mm 100 A 900 mJ 17 pF - 55 C + 85 C Reel
Littelfuse Varistors 18V 180A 300pF Non-Stocked Lead-Time 22 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

MT MOVs PCB Mount Radial 18 VAC 23 VDC 33 V 73 V 3 mm 4.5 kA 130 mJ 300 pF - 55 C + 85 C Reel
Littelfuse Varistors 234V 100A 12pF Non-Stocked Lead-Time 22 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

MA MOVs PCB Mount Radial 242 VAC 334 VDC 640 V 3 mm 100 A 1.2 J 12 pF - 55 C + 85 C Reel
Littelfuse Varistors 30V 40A 210pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 5,000

MT MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 90 V 3 mm 4.5 kA 190 mJ 210 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 68V 180A 100pF Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 68 VDC 140 V 100 pF - 55 C + 125 C Bulk