Littelfuse LA Series Varistors

Results: 948
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS / LEAD FREE 4,159In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 7 mm 1.2 kA 23 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 450pF 2,559In Stock
Min.: 1
Mult.: 1
Reel: 500

LA MOVs PCB Mount Radial 275 VAC 369 VDC 710 V 14 mm 4.5 kA 450 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 900pF 670In Stock
Min.: 1
Mult.: 1
Reel: 500

LA MOVs PCB Mount Radial 275 VAC 369 VDC 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 80pF 3,981In Stock
10,000Expected 09/06/2026
Min.: 1
Mult.: 1
Reel: 1,000

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 7 mm 1.2 kA 23 J 80 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 180pF 555In Stock
5,000Expected 31/03/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 10 mm 2.5 kA 46 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 400pF 2,005In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 14 mm 4.5 kA 77 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 70pF 2,154In Stock
4,500Expected 12/05/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 539 V 870 V 7 mm 1.2 kA 25 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 70pF 3,635In Stock
6,000On Order
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 7 mm 1.2 kA 25 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 400pF 806In Stock
Min.: 1
Mult.: 1
Reel: 400

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 14 mm 4.5 kA 77 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 70pF 10,002In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 7 mm 1.2 kA 25 J 70 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 400pF 931In Stock
Min.: 1
Mult.: 1
Reel: 400

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 14 mm 4.5 kA 77 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 70pF 3,938In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 7 mm 1.2 kA 25 J 70 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 320V 170pF 7,398In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 850 V 10 mm 2.5 kA 25 J 170 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 640In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 540 V 810 V 20 mm 6.5 kA 150 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 65pF 5,198In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 850 V 7 mm 1.2 kA 25 J 65 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 380pF 3,619In Stock
Min.: 1
Mult.: 1
Reel: 400

LA MOVs PCB Mount Radial 320 VAC 420 VDC 565 V 850 V 14 mm 4.5 kA 80 J 380 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V 380pF 39In Stock
Min.: 1
Mult.: 1
Reel: 400

LA MOVs PCB Mount Radial 320 VAC 420 VDC 850 V 14 mm 4.5 kA 380 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 320V 65pF 4,510In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LA MOVs PCB Mount Radial 320 VAC 420 VDC 565 V 850 V 7 mm 1.2 kA 25 J 65 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 385V 360pF 4,620In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 4.5 kA 85 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 700pF 1,720In Stock
1,200Expected 29/06/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 20 mm 6.5 kA 160 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 60pF 6,068In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 7 mm 1.2 kA 27 J 60 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 300pF 2,212In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 420 VAC 560 VDC 610 V to 748 V 1.12 kV 14 mm 4.5 kA 90 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 1,972In Stock
Min.: 1
Mult.: 1
Reel: 400

LA MOVs PCB Mount Radial 420 VAC 560 VDC 1.06 kV 20 mm 6.5 kA 600 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 460V 45pF 767In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 460 VAC 615 VDC 640 V 1.16 kV 20 mm 6.5 kA 170 J 560 pF - 55 C + 85 C Bulk
Littelfuse Varistors 480V 120pF 995In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 480 VAC 640 VDC 825 V 1.24 kV 10 mm 2.5 kA 60 J 120 pF - 55 C + 85 C Bulk