5600 pF Varistors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 130VAC 10% 40mm High E 165In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 150 VAC 170 VDC 205 V 340 V 40 mm 40 kA 310 J 5600 pF - 40 C + 105 C Bulk
Bourns Varistors 5600pF 18volts 10% 3,937In Stock
5,000Expected 29/09/2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 11 VAC 20 VDC 18 V 36 V 10 mm 500 A 2.1 J 5600 pF - 40 C + 85 C Bulk
TDK Varistors 250VAC 10% 50mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 60
Mult.: 60

Disc Varistor, High-Energy 50mm MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 75 kA 800 J 5600 pF - 40 C + 105 C Bulk
Bourns Varistors 5600pF 18volts 10% Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 1,000

MOV-10DxxxK PCB Mount Radial 20 VDC 36 V 10 mm 500 A 2.1 J 5600 pF - 40 C + 85 C Reel, Cut Tape
TDK Varistors 320VAC 10% 60mm High E Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 840 V 60 mm 70 kA 1 kJ 5600 pF - 40 C + 105 C Bulk