B72214X2301K501

TDK
871-B72214X2301K501
B72214X2301K501

Mfr.:

Description:
Varistors 300VAC 10% 14mm AEC-Q200 125degC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, AdvanceD Auto-Grade 14mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
17.5 mm
6 kA
125 J
0.4 uF
- 40 C
+ 125 C
AEC-Q200
Bulk
Brand: TDK
Current Rating: 50 A
Height: 23 mm
Lead Spacing: 7.5 mm
Factory Pack Quantity: 3000
Subcategory: Varistors
Tolerance: 10 %
Type: SNF
Width: 8.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533404000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.72 €1.72
€1.06 €10.60
€0.728 €72.80
€0.679 €169.75
€0.60 €300.00
€0.49 €490.00
€0.449 €1,347.00
€0.447 €2,682.00

Similar Products