Bel Resettable Fuses - PPTC

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bel Fuse Resettable Fuses - PPTC 0805 SMT PPTC 0.20 Ih 9V 17,908In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0ZCK 200 mA 9 VDC 500 mA 3.5 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Fuse 34,650In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0ZCK 500 mA 6 VDC 1 A 850 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 0805 SMT PPTC 1.00 Ih 6V 33,305In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0ZCK 1 A 6 VDC 1.95 A 210 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Resettable PTC fuse SMD 0603 10mA 60V 62,227In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0ZCM 10 mA 60 VDC 30 mA 100 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Fuse 45,544In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0ZCM 50 mA 15 VDC 150 mA 30 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 0603 SMT PPTC 0.08 Ih 15V 34,631In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0ZCM 80 mA 15 VDC 200 mA 14 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Fuse 54,177In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0ZCM 100 mA 15 VDC 250 mA 8 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 0603 SMT PPTC 0.20 Ih 9V 41,688In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0ZCM 200 mA 9 VDC 450 mA 3.5 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC SMD 2016 size 550mA 60V 5,650In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0ZCN 550 mA 60 VDC 1.1 A 1 Ohms 2016 (5041 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Radial PPTC 0.50 Ih 90V 25,853In Stock
Min.: 1
Mult.: 1

0ZRC 500 mA 90 VDC 1 A 1.17 Ohms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC 2A 240V 4,203In Stock
Min.: 1
Mult.: 1

0ZRE 2 A 240 VAC, 240 VDC 4 A 220 Ohms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 1.6A 9,101In Stock
Min.: 1
Mult.: 1

0ZRG 1.6 A 30 VDC 3.2 A 40 A 110 Ohms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse, 5A AEC-Q200 2,808In Stock
Min.: 1
Mult.: 1

0ZRS PCB Mount Radial 5 A 32 VDC 10 A 100 A 40 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse, 10A AEC-Q200 2,930In Stock
Min.: 1
Mult.: 1

0ZRS PCB Mount Radial 10 A 32 VDC 20 A 100 A 16 mOhms - 40 C + 125 C 10.2 mm AEC-Q200 Bulk
Bel Fuse Resettable Fuses - PPTC High Temp PTC AECQ 1206 5,999In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0ZT 100 mA 30 VDC 350 mA 10 mOhms 1206 (3216 metric) - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Fuse 8,547In Stock
28,000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 2,000

0ZCF 750 mA 33 VDC 1.5 A 1 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 2920 SMT PPTC 0.75 Ih 33V 6,587In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0ZCF 750 mA 60 VDC 1.5 A 1 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1A 60V PPTC 2920 SMD 3,588In Stock
21,000Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

0ZCF 1 A 60 VDC 2 A 410 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 2920 SMT PPTC 1.25 Ih 33V 3,121In Stock
14,000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 2,000

0ZCF 1.25 A 33 VDC 2.5 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 2920 SMT PPTC 2.50 Ih 16V 5,775In Stock
11,600Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

0ZCF 2.5 A 16 VDC 5 A 85 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 2.6A 24V PPTC 2920 SMD 2,381In Stock
4,000Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 2,000

0ZCF 2.6 A 24 VDC 5.2 A 75 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 2920 SMT PPTC 3.00 Ih 15V 5,074In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0ZCF 3 A 15 VDC 5.2 A 48 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 2920 SMT PPTC 3.00 Ih 6V 1,803In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0ZCF 3 A 6 VDC 5.2 A 48 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC AEC-2000 SM PTC 2920 size 4A 1,838In Stock
2,000Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 1,000

0ZCF 4 A 16 VDC 8 A 40 Ohms 2920 (7450 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 0.14 Ih 60V 11,784In Stock
37,110Expected 13/02/2026
Min.: 1
Mult.: 1
Reel: 2,000

0ZCG 140 mA 60 VDC 300 mA 6.5 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel