Bel Resettable Fuses - PPTC

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bel Fuse Resettable Fuses - PPTC Fuse 27,941In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0ZCF 1.5 A 33 VDC 3 A 230 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 2920 SMT PPTC 2.00 Ih 16V 11,857In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0ZCF 2 A 16 VDC 4 A 120 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 3A 24V PPTC 2920 SMD 12,681In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0ZCF 3 A 24 VDC 5.2 A 48 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC AEC-Q2000 SM PTC 2920 size 3.3A 3,615In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0ZCF 3.3 A 24 VDC 5.5 A 48 Ohms 2920 (7450 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC Fuse 27,210In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0ZCG 200 mA 60 VDC 400 mA 5 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 0.20 Ih 30V 24,739In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0ZCG 200 mA 30 VDC 400 mA 5 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Fuse 16,095In Stock
65,900Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 1,500

0ZCG 750 mA 33 VDC 1.5 A 400 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 1.10 Ih 16V 27,191In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0ZCG 1.1 A 16 VDC 2.2 A 180 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 1.10 Ih 24V 43,106In Stock
Min.: 1
Mult.: 1
Reel: 1,500

0ZCG 1.1 A 24 VDC 2.2 A 200 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1.1A 33V PPTC 1812 SMD 38,343In Stock
15,000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 1,500

0ZCG 1.1 A 33 VDC 2.2 A 210 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Fuse 14,512In Stock
28,000Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 2,000

0ZCG 1.5 A 24 VDC 3 A 120 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 2.60 Ih 16V 20,379In Stock
28,500Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 1,500

0ZCG 2.6 A 16 VDC 5 A 50 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1210 SMT PPTC 0.10 Ih 60V 45,696In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0ZCH 100 mA 60 VDC 250 mA 15 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Fuse 21,647In Stock
24,000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 4,000

0ZCH 500 mA 16 VDC 1 A 900 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Fuse 33,750In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0ZCH 750 mA 24 VDC 1.5 A 400 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Fuse 86,342In Stock
191,000Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

0ZCJ 100 mA 60 VDC 250 mA 1.6 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1206 SMT PPTC 0.16 Ih 48V 42,846In Stock
63,000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 3,000

0ZCJ 160 mA 48 VDC 450 mA 1.1 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Fuse 70,628In Stock
102,000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

0ZCJ 200 mA 30 VDC 400 mA 600 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Fuse 22,085In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0ZCJ 250 mA 24 VDC 500 mA 550 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Fuse 59,153In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0ZCJ 350 mA 30 VDC 750 mA 300 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1206 SMT PPTC 0.35 Ih 16V 34,834In Stock
16,000Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 4,000

0ZCJ 350 mA 16 VDC 750 mA 300 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Fuse 18,016In Stock
66,000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

0ZCJ 500 mA 24 VDC 1 A 150 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1206 SMT PPTC 0.75 Ih 16V 14,941In Stock
24,000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

0ZCJ 750 mA 16 VDC 1.5 A 90 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1206 SMT PPTC 1.00 Ih 6V 34,788In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0ZCJ 1 A 6 VDC 1.8 A 55 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Fuse 15,081In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0ZCJ 2 A 6 VDC 3.5 A 18 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel