Taiwan Semiconductor SMBJxx Series ESD Protection Diodes / TVS Diodes

Results: 209
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 46.8V, 5%, Unidirectional, TVS Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMB (DO-214AA) 9.7 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 49.4V, 10%, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 6,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 40 V SMD/SMT 71.4 V 44.4 V SMB (DO-214AA) 8.8 A 600 W - 55 C + 150 C SMBJxx Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 46.8V, 5%, Bidirectional, TVS Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMB (DO-214AA) 9.7 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 53.1V, 10%, Unidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 43 V SMD/SMT 76.7 V 47.8 V SMB (DO-214AA) 8.2 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 50.3V, 5%, Unidirectional, TVS Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMB (DO-214AA) 9 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 53.1V, 10%, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 43 V SMD/SMT 76.7 V 47.8 V SMB (DO-214AA) 8.2 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 50.3V, 5%, Bidirectional, TVS Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMB (DO-214AA) 9 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 55.6V, 10%, Unidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 45 V SMD/SMT 80.3 V 50 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 52.7V, 5%, Unidirectional, TVS Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMB (DO-214AA) 8.6 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 55.6V, 10%, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 6,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 45 V SMD/SMT 80.3 V 50 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C SMBJxx Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 52.7V, 5%, Bidirectional, TVS Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMB (DO-214AA) 8.6 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 59.2V, 10%, Unidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 48 V SMD/SMT 85.5 V 53.3 V SMB (DO-214AA) 7.3 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 56.1V, 5%, Unidirectional, TVS Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 8.1 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 59.3V, 10%, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 6,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 48 V SMD/SMT 85.5 V 53.3 V SMB (DO-214AA) 7.3 A 600 W - 55 C + 150 C SMBJxx Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 56.1V, 5%, Bidirectional, TVS Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 8.1 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 63V, 10%, Unidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 51 V SMD/SMT 91.1 V 56.7 V SMB (DO-214AA) 6.9 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 59.7V, 5%, Unidirectional, TVS Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMB (DO-214AA) 7.6 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 63V, 10%, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 6,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 51 V SMD/SMT 91.1 V 56.7 V SMB (DO-214AA) 6.9 A 600 W - 55 C + 150 C SMBJxx Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 59.7V, 5%, Bidirectional, TVS Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMB (DO-214AA) 7.6 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 66.7V, 10%, Unidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 54 V SMD/SMT 96.3 V 60 V SMB (DO-214AA) 6.5 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 63.2V, 5%, Unidirectional, TVS Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 7.2 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 66.7V, 10%, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 6,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 54 V SMD/SMT 96.3 V 60 V SMB (DO-214AA) 6.5 A 600 W - 55 C + 150 C SMBJxx Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 63.2V, 5%, Bidirectional, TVS Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 7.2 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 71.6V, 10%, Unidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 58 V SMD/SMT 103 V 64.4 V SMB (DO-214AA) 6.1 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 67.8V, 5%, Unidirectional, TVS Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMB (DO-214AA) 6.7 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel