Disc Varistor, High-Energy 40mm Series Varistors

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
EPCOS / TDK Varistors 75VAC 10% 40mm High E 2,124In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 75 VAC 100 VDC 120 V 220 V 40 mm 25 kA 190 J 0.011 uF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 750VAC 10% 40mm High E 276In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 750 VAC 970 VDC 1.2 kV 2 kV 40 kA 1200 J 1000 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors MOV 150VAC 10% 40MM HIGH E 157In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 32 mm 40 kA 360 J 4800 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 440VAC 10% 40mm High E 23In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs PCB Mount SMD/SMT 440 VAC 585 VDC 715 V 1.18 kV 40 mm 40 kA 950 J 1700 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 750VAC 10% 40mm High E 668In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 750 VAC 970 VDC 1.2 kV 2 kV 40 mm 40 kA 1.2 kJ 1000 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 460VAC 10% 40mm High E 199In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 40 kA 960 J 1600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 130VAC 10% 40mm High E 280In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 150 VAC 170 VDC 205 V 340 V 40 mm 40 kA 310 J 5600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 230VAC 10% 40mm High E 90In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 32 mm 40 kA 460 J 3200 pF - 40 C + 85 C Bulk
EPCOS / TDK Varistors 250VAC 10% 40mm High E 159In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 40 mm 40 kA 490 J 2900 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 40mm High E 280In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 275 VAC 350 VDC 430 V 710 V 40 mm 40 kA 550 J 2700 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 320VAC 10% 40mm High E 95In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 320 VAC 420 VDC 510 V 840 V 40 mm 40 kA 640 J 2300 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 385VAC 10% 40mm High E 120In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 40 mm 40 kA 800 J 1900 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 420VAC 10% 40mm High E 268In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 40 mm 40 kA 910 J 1800 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 460VAC 10% 40mm High E 337In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 40 mm 40 kA 1 kJ 1600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 550VAC 10% 40mm High E 329In Stock
120Expected 09/03/2026
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 550 VAC 745 VDC 910 V 1.5 kV 40 mm 40 kA 960 J 1400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 150VAC 10% 40mm High E 155In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 40 kA 360 J 4800 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 550VAC 10% 40mm High E 130In Stock
250Expected 23/03/2026
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 550 VAC 745 VDC 910 V 1.5 kV 40 kA 960 J 1400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 230VAC 10% 40mm High E 241In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm Chassis Mount Screw 230 VAC - 40 C + 105 C Bulk
EPCOS / TDK Varistors 750VAC 10% 40mm High E 100Stock Available
Min.: 25
Mult.: 25

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 750 VAC 970 VDC 1.2 kV 2 kV 40 kA 1.2 kJ 1000 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 130VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 50

Disc Varistor, High-Energy 40mm Chassis Mount Screw 130 VAC - 40 C + 105 C Bulk
EPCOS / TDK Varistors 150VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 50

Disc Varistor, High-Energy 40mm Chassis Mount Screw 150 VAC - 40 C + 105 C Bulk
EPCOS / TDK Varistors 250VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 50

Disc Varistor, High-Energy 40mm Chassis Mount Screw 250 VAC - 40 C + 105 C Bulk
EPCOS / TDK Varistors 550VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 550 VAC 745 VDC 910 V 1.5 kV 40 kA 960 J 1400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 680VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 200
Mult.: 25

Disc Varistor, High-Energy 40mm Chassis Mount Screw 680 VAC - 40 C + 105 C Bulk
EPCOS / TDK Varistors 680VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 895 VDC 1.1 kV 1.815 kV 40 kA 960 J 1100 pF - 40 C + 105 C Bulk