ESDSBSLC3V3LT-TP

Micro Commercial Components (MCC)
833-ESDSBSLC3V3LT-TP
ESDSBSLC3V3LT-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD,3.3V,DFN1006-3B

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 154,362

Stock:
154,362
Can Dispatch Immediately
On Order:
50,000
Expected 29/04/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.215 €0.22
€0.149 €1.49
€0.073 €7.30
€0.061 €30.50
€0.042 €42.00
€0.037 €92.50
€0.034 €170.00
€0.029 €290.00
€0.028 €700.00
Full Reel (Order in multiples of 100000)
€0.028 €2,800.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
Bidirectional
2 Channel
3.3 V
SMD/SMT
5 V
3.5 V
13 A
65 W
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product: TVS Diodes
Factory Pack Quantity: 100000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

Super-Low Capacitance Dual Line ESD Diodes

Micro Commercial Components (MCC) Super-Low Capacitance Dual Line ESD Diodes are ultra-low capacitance 3.3V and 5V ESD diodes. The Micro Commercial Components (MCC) diodes feature snapback technology and high-power transient voltage suppression (TVS). With a clamping voltage of 5V and 13A (8/20µs) surge capability, the ESDSBSLC3V3LT and ESDSBSLC5V0LT offer superior protection and reliability.