PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC Battery Strap 2.5A Non-Stocked
Min.: 1
Mult.: 1

LR4 Strap Mount Axial 2.5 A 15 V 100 A - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC Non-Stocked
Min.: 1
Mult.: 1

LR4 Strap Mount Axial 3.8 A 15 V 8.3 A 100 A 26 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 3.8A 15V 100A Imax Non-Stocked
Min.: 2,000
Mult.: 2,000

LR4 Strap Mount Axial 3.8 A 15 V 8.3 A 100 A 26 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 15V 3.8A Ih 0.37 ohm Non-Stocked
Min.: 10,000
Mult.: 10,000
LR4 Strap Mount Axial 3.8 A 15 V 8.3 A 100 A 370 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 5.5A STRAP Polyswitch PTC RESET Non-Stocked
Min.: 10,000
Mult.: 10,000

LR4 Strap Mount Axial 5.5 A 20 V 10.5 A 100 A 16 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 20V 5.5A Ih 0.016ohm Non-Stocked
Min.: 10,000
Mult.: 10,000
LR4 Strap Mount Axial 5.5 A 20 V 10.5 A 100 A 16 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC Battery Strap 5.6A Non-Stocked
Min.: 2,000
Mult.: 2,000

LR4 Strap Mount Axial 5.6 A 20 V 100 A - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC Battery Strap 6.0A Non-Stocked
Min.: 2,000
Mult.: 2,000

LR4 Strap Mount Axial 6 A 20 V 11.7 A 100 A 14 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC Non-Stocked
Min.: 2,000
Mult.: 2,000

LR4 Strap Mount Axial 7 A 20 V 100 A - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC LR4-73XF Non-Stocked
Min.: 10,000
Mult.: 10,000

LR4 PCB Mount SMD/SMT 730 mA 15 V 100 A - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 15V 8.1A Ih 0.013ohm Non-Stocked
Min.: 10,000
Mult.: 10,000
LR4 Strap Mount Axial 8.1 A 15 V 15.8 A 100 A 13 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC LR4-880SSF Non-Stocked
Min.: 2,000
Mult.: 2,000

LR4 PCB Mount SMD/SMT 8.8 A 20 V 16 A 100 A 10.5 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC Battery Strap 9.0A Non-Stocked
Min.: 1
Mult.: 1

LR4 Strap Mount Axial 9.7 A 20 V 100 A - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 0.05A 240V Non-Stocked Lead-Time 15 Weeks
Min.: 7,500
Mult.: 7,500
Reel: 7,500

LVR PCB Mount Radial 50 mA 240 V 120 mA 1 A 31 Ohms - 20 C + 85 C 5.8 mm Reel
Littelfuse Resettable Fuses - PPTC .05A 240VAC 20/1A Imax Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 500

LVR PCB Mount Radial 50 mA 240 V 120 mA 1 A 65 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .05A 240VAC 20/1A Imax Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

LVR PCB Mount Radial 50 mA 240 V 120 mA 1 A 65 Ohms - 40 C + 85 C 5.8 mm Reel
Littelfuse Resettable Fuses - PPTC .08A 240VAC 20/1.2A Imax Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

LVR PCB Mount Radial 80 mA 240 V 190 mA 1.2 A 26 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .12A 240VAC 20/1.2A Imax Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

LVR PCB Mount Radial 120 mA 120 VAC/VDC 300 mA 20 A 12 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .4A 240VAC 20/5.5A Imax Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

LVR PCB Mount Radial 400 mA 120 VAC/VDC 900 mA 20 A 1.9 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1A 240V Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

LVR PCB Mount Radial 1 A 240 V 2 A 10 A 334 mOhms - 20 C + 85 C 11.4 mm Reel
Littelfuse Resettable Fuses - PPTC BATTERY STRAP Non-Stocked
Min.: 1
Mult.: 1

MXP Strap Mount SMD/SMT - 40 C + 60 C Bulk
Littelfuse Resettable Fuses - PPTC Non-Stocked Lead-Time 13 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

nanoASMDCH PCB Mount SMD/SMT 100 mA 30 V 350 mA 10 A 10 Ohms - 40 C + 85 C Reel
Littelfuse Resettable Fuses - PPTC Non-Stocked
Min.: 10,000
Mult.: 2,000

TRF250 PCB Mount Radial 145 mA 60 V 290 mA 3 A 12 Ohms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC Polyswitch 0.3A Non-Stocked
Min.: 2,000
Mult.: 2,000

TRF600 PCB Mount Radial 150 mA 250 V 300 mA 17 Ohms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC RGEF1000-2 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

RGEF PCB Mount Radial 10 A 16 VDC 17 A 100 A 10.2 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape