PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC Radial Lead 3.75A 72V 40A Imax 1,278In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 3.75 A 72 VDC 7.5 A 40 A 80 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC .3A 60V 20A Imax 4,558In Stock
Min.: 1
Mult.: 1
Reel: 4,000

midSMD SMD/SMT SMD/SMT 300 mA 60 VDC 800 mA 20 A 2.3 Ohms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30V 40A IMAX 1,572In Stock
23,448On Order
Min.: 1
Mult.: 1
Reel: 2,000

SMD SMD/SMT SMD/SMT 1.1 A 30 VDC 2.2 A 40 A 480 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.25A 15V 40A Imax 2,473In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD SMD/SMT SMD/SMT 1.25 A 15 VDC 2.5 A 40 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.5A 15V 40A Imax 1,963In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD SMD/SMT SMD/SMT 1.5 A 15 VDC 3 A 40 A 250 mOhms 3425 (8764 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.5A 15V 40A Imax 4,000In Stock
8,000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 4,000

midSMD SMD/SMT SMD/SMT 1.5 A 15 VDC 3 A 40 A 180 mOhms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 230 mOhms 40 A 33 VDC - 40 C+ 85 C 2,514In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD SMD/SMT SMD/SMT 1.5 A 33 VDC 3 A 40 A 230 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 2A 6V 40A Imax 1,204In Stock
Min.: 1
Mult.: 1
Reel: 4,000

midSMD PCB Mount SMD/SMT 2018 (5050 metric) + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 316In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD SMD/SMT SMD/SMT 2.5 A 15 VDC 5 A 40 A 85 mOhms 3425 (8764 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 2.6A 6V 40A Imax 3,872In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD SMD/SMT SMD/SMT 2.6 A 6 VDC 5.2 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 3A 6V 40A Imax 2,198In Stock
4,000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 2,000

SMD SMD/SMT SMD/SMT 3 A 6 VDC 6 A 40 A 48 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 15V 40A 0.05Ohms 3,032In Stock
2,000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

SMD SMD/SMT SMD/SMT 3 A 15 VDC 6 A 40 A 50 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.2A 16V 50A Imax 2,120In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD SMD/SMT SMD/SMT 1.2 A 16 VDC 2.3 A 50 A 340 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.6A 16V 40A Imax 1,685In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD SMD/SMT SMD/SMT 1.6 A 16 VDC 3.2 A 70 A 150 mOhms 3425 (8764 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.2A 15V 100A Imax 1,908In Stock
Min.: 1
Mult.: 1

SRP Strap Mount SMD/SMT 1.2 A 15 VDC 2.7 A 100 A 220 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC .15A 60Vdc600V Fuses Radial Lead Resetbl 545In Stock
Min.: 1
Mult.: 1

TR600 PCB Mount Radial 150 mA 250 VDC 300 mA 3 A 22 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC .15A 60Vdc 600V 1,653In Stock
Min.: 1
Mult.: 1
Reel: 600

TR600 PCB Mount Radial 150 mA 250 VDC 300 mA 3 A 22 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .08A 60UDE MAX 250Vrms MAX 944In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 80 mA 60 VDC 160 mA 3 A 33 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 16 Ohms 3 A 60 VDC - 40 C+ 85 C 275In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 110 mA 60 VDC 220 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC TRF250-110U-B-0.5-2 1,270In Stock
Min.: 1
Mult.: 1
Reel: 1,500
TRF250 PCB Mount Radial 110 mA 60 V 220 mA 3 A 5 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .12A 60VDC 250VRMS 1,238In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 16 Ohms 3 A 60 V - 40 C+ 85 C 575In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 120 mA 60 V 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 250V .145A-HD 3A MAX 3,489In Stock
Min.: 1
Mult.: 1
Reel: 1,500

TRF250 PCB Mount Radial 145 mA 60 VDC 290 mA 3 A 14 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .18A 250V 2,503In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 180 mA 100 VDC 650 mA 10 A 4 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC .18A 250V 1,779In Stock
Min.: 1
Mult.: 1
Reel: 1,500

TRF250 PCB Mount Radial 180 mA 100 VDC 650 mA 10 A 4 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape