YAGEO 20N Series Varistors

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 680V 10KA TMOV Disc 20mm 85In Stock
Min.: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 435 J 600 pF - 40 C + 85 C Bulk
YAGEO Varistors TMOV Disc 20mm 560V 10KAP=12.5 144In Stock
Min.: 1
Mult.: 1

20N MOVs Through Hole Radial 350 VAC 460 VDC 560 V 920 V 24 mm 10 kA 400 J 710 pF - 40 C + 85 C Bulk
YAGEO Varistors 220V 10KA TMOV Disc 20mm
100Expected 18/03/2026
Min.: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 140 VAC 180 VDC 220 V 365 V 20 mm 10 kA 155 J 1.8 nF - 40 C + 85 C Bulk
YAGEO Varistors 560V 10KA TMOV Disc 20mm
95Expected 14/07/2026
Min.: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 350 VAC 460 VDC 560 V 920 V 20 mm 10 kA 400 J 710 pF - 40 C + 85 C Bulk
YAGEO Varistors 100V 6.5KA TMOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 70 J 4 nF - 40 C + 85 C Bulk
YAGEO Varistors 1000V 10KA TMOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 560 J 400 pF - 40 C + 85 C Bulk
YAGEO Varistors 1100V 10KA TMOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 10 kA 610 J 360 pF - 40 C + 85 C Bulk
YAGEO Varistors 120V 6.5KA TMOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 75 VAC 100 VDC 120 V 200 V 20 mm 6.5 kA 85 J 3.3 nF - 40 C + 85 C Bulk
YAGEO Varistors 1200V 10KA TMOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 750 VAC 990 VDC 1.2 kV 1.98 kV 20 mm 10 kA 650 J 320 pF - 40 C + 85 C Bulk
YAGEO Varistors 150V 10KA TMOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 100 J 2.7 nF - 40 C + 85 C Bulk
YAGEO Varistors 18V 3KA TMOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 28.5 nF - 40 C + 85 C Bulk
YAGEO Varistors 180V 10KA TMOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 110 J 2.2 nF - 40 C + 85 C Bulk
YAGEO Varistors 200V 10KA TMOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 20 mm 10 kA 140 J 2 nF - 40 C + 85 C Bulk
YAGEO Varistors 22V 3KA TMOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 16 J 18.5 nF - 40 C + 85 C Bulk
YAGEO Varistors Disc 20mm TMOV Non-Stocked
Min.: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 20 mm 10 kA 170 J 1.65 nF - 40 C + 85 C Bulk
YAGEO Varistors TMOV Disc 20mm 240V 10KAP=12.5 Non-Stocked
Min.: 1
Mult.: 1

20N MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 24 mm 10 kA 170 J 1.65 nF - 40 C + 85 C Bulk
YAGEO Varistors 27V 3KA TMOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 17 VAC 22 VDC 27 V 53 V 20 mm 3 kA 19 J 13 nF - 40 C + 85 C Bulk
YAGEO Varistors Disc 20mm TMOV Non-Stocked
Min.: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J 1.5 nF - 40 C + 85 C Bulk
YAGEO Varistors Disc 20mm TMOV Non-Stocked
Min.: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 190 VAC 250 VDC 300 V 500 V 20 mm 10 kA 205 J 1.3 nF - 40 C + 85 C Bulk
YAGEO Varistors 33V 3KA TMOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 20 VAC 26 VDC 33 V 65 V 20 mm 3 kA 24 J 11.5 nF - 40 C + 85 C Bulk
YAGEO Varistors Disc 20mm TMOV Non-Stocked
Min.: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 210 VAC 275 VDC 330 V 550 V 20 mm 10 kA 215 J 1.2 nF - 40 C + 85 C Bulk
YAGEO Varistors Disc 20mm TMOV Non-Stocked
Min.: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 230 VAC 300 VDC 360 V 595 V 20 mm 10 kA 225 J 1.1 nF - 40 C + 85 C Bulk
YAGEO Varistors 39V 3KA TMOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 25 VAC 31 VDC 39 V 77 V 20 mm 3 kA 28 J 8.5 nF - 40 C + 85 C Bulk
YAGEO Varistors Disc 20mm TMOV Non-Stocked
Min.: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 20 mm 10 kA 240 J 1 nF - 40 C + 85 C Bulk
YAGEO Varistors Disc 20mm TMOV Non-Stocked
Min.: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 270 J 930 pF - 40 C + 85 C Bulk